Mikroe EnOcean 5 Click

Mikroe EnOcean 5 Click provides a bidirectional communication interface for EnOcean-based sensors, switches, and actuators. The board's ClickID feature enables a host system to automatically detect and identify this add-on board. The EnOcean 5 Click is based on an EnOcean TCM 615 radio transceiver gateway module, providing an easy-to-use serial communication interface using EnOcean Serial Protocol version 3 (ESP3). EnOcean 5 Click supports receiving and transmitting EnOcean radio telegrams at 868.300MHz using the EnOcean Radio Protocol version 1 (ERP1). This Mikroe board combines a sensitivity of -95dBm with an output power of +10dBm for robust wireless performance in typical indoor and outdoor environments. This Click board can be combined with the wide range of microcontroller or processor Click board solutions to realize energy-efficient dimmers, relays, shutter controllers, smart gateways, or other EnOcean-based devices.  

Features

  • Onboard EnOcean TCM 615 radio transceiver gateway module
  • EnOcean Radio Protocol version 1 (ERP1)
  • Operation in the 868.3MHz ASK band
  • 125kbps data rate
  • Receiver sensitivity of -95dBm
  • +10dBm transmit power output
  • 3.3V input voltage
  • Standard UART ESP3 interface with selectable baud rates
  • Exposed reset and test interface pins
  • UART interfaces
  • ClickID feature
  • mikroBUS™ compatibility
  • L (57.15mm x 25.4mm) click board size

Applications

  • Building energy-efficient dimmers
  • Relays
  • Shutter controllers
  • Smart gateways
  • EnOcean-based building automation devices

Overview

Block Diagram - Mikroe EnOcean 5 Click
Publié le: 2026-02-24 | Mis à jour le: 2026-04-16