Nouveauté Outils de développement technique

Texas Instruments TPS4141Q1EVM Hardware Evaluation Module (EVM) containing multiple test points and jumpers to evaluate the performance and functionality of the TPS4141-Q1 fully. The evaluation module contains everything needed to test and assess the TPS4141-Q1 before designing it into a greater application's power system. The TPS4141Q1EVM can be used standalone or optionally paired with an external microcontroller to drive the device's enable and configuration logic signals. The full range of application features, such as adjustable sense-voltage gain for optimized ADC performance and bidirectional voltage monitoring, is enabled and visible with this evaluation module. This evaluation module is populated with Texas Instruments TPS4141Q1 in a SOIC-11 package.
-
Texas Instruments TPS4141Q1EVM Hardware Evaluation Module (EVM)Contains multiple test points & jumpers to evaluate the TPS4141-Q1's performance and functionality.18/09/2026 -
Infineon Technologies Kit KITPSE84HMITOBO1 PSOC™ Edge E84 HMIPour le prototypage rapide et l'évaluation des interfaces homme-machine (HMI) de nouvelle génération pour les applications IA à l'Edge.17/09/2026 -
STMicroelectronics AEK-POW-BMS63EM Evaluation BoardA battery management system evaluation board that can handle from one to 31 Li-ion battery nodes.17/09/2026 -
Texas Instruments TPS544B28EVM Converter Evaluation Module (EVM)Helps users to evaluate and become familiar with the TPS544B28 in a 19-pin WQFN-HR package.16/09/2026 -
Microchip Technology dsPIC33A Digital Power Starter Kit 4Digital power kit with buck and boost stages, onboard loads, programming, and debugging.16/09/2026 -
Texas Instruments UCC35131EVM-118 Evaluation Module (EVM)Quickly and efficiently evaluates the UCC35131-Q1 for use in automotive or industrial applications.16/09/2026 -
iWave Global iW-RainboW-G58M System-on-ModulePowered by the Intel Agilex® 5 FPGA Series and comes in a compact form factor of 60mm x 70mm.15/09/2026 -
ArduSimple simpleRTK 4 Dual BoardOffers a dual antenna GPS board with u-blox ZED-X20D for centimeter precision.15/09/2026 -
ArduSimple simpleRTK 4 Dual - RTK Heading Starter KitDual antenna GPS heading evaluation kit with all-band u-blox ZED-X20D and ANN-MB2.15/09/2026 -
Infineon Technologies Kit d'expansion PSOC™ Control basse tensionUne plateforme sûre et hautement intégrée pour le développement et le test de commandes numériques de conversion de puissance.15/09/2026 -
Infineon Technologies Kit d'évaluation PSOC™ Control C3M8Permet d'évaluer les fonctionnalités et les capacités des microcontrôleurs PSOC Control C3 Performance Line PSC3M8.15/09/2026 -
Fanstel EV-BM20x Evaluation BoardsThe boards allow users to test firmware before developing an application-specific host board.14/09/2026 -
Renesas Electronics Kit d'évaluation EVK-RZG3LKit d'évaluation basé sur SMARC pour le développement des microprocesseurs RZ/G3L et RZ/G3SE.10/09/2026 -
STMicroelectronics Carte de démonstration EVL599IND-250WSolution haute efficacité pour la conversion CA-CC utilisant les CI de contrôle L6462A, STNRG599A et SRK2001A.10/09/2026 -
STMicroelectronics EVL101G50FLT HPF Flyback Controller50W High-Power-Factor (HPF) quasi-resonant converter with isolated secondary-side regulation.10/09/2026 -
Skyworks Solutions Inc. SKY6641x-11EK3 Evaluation BoardsEvaluates the performance of the SKY6641x-11 series 2.4GHz front-end modules (FEMs).09/09/2026 -
Microchip Technology Carte de développement GC Curiosity Pro PIC32CMFournit une plateforme de développement matériel pour les microcontrôleurs (MCU) GC PIC32CM.08/09/2026 -
Microchip Technology Kit d'évaluation Curiosity Nano + Touch GC00 PIC32CMÉvalue le microcontrôleur (MCU) GC00 PIC32CM avec des capacités complètes de programmation et de débogage.08/09/2026 -
Microchip Technology Carte d'évaluation (EV05A95A) MCP16503La carte a été développée pour évaluer les capacités du circuit intégré de gestion de l'alimentation haute performance MCP16503.08/09/2026 -
Infineon Technologies Kit d'évaluation TLE9954QSWEVALKITCe kit permet d’évaluer facilement le TLE9954QSW40-33, qui est pré-monté sur le circuit imprimé (PCB).04/09/2026 -
Infineon Technologies Conceptions de référence pour l'alimentation USB-C 65 W™Ces conceptions de référence ont été développées pour un chargeur USB-PD ou un adaptateur USB-PD pour ordinateur portable.03/09/2026 -
NXP Semiconductors Carte d'évaluation Arduino® Shield AIO AFE NAFE33352-UIOMConçue pour l'interface analogique (AFE) universelle d'entrées et sorties analogiques de qualité industrielle NAFE33352.03/09/2026 -
Texas Instruments Kit de démarrage du processeur SK-TDA4VM pour la vision IA de bordConçu pour donner vie aux robots, aux caméras et aux machines intelligentes, il offre un processus d'installation rapide.01/09/2026 -
NXP Semiconductors Kit d'évaluation KITVR249AEEVMKit d'évaluation soudé pour la configuration, le test et la programmation des PMIC VR249 pour la sécurité industrielle.01/09/2026 -
NXP Semiconductors Kit d'évaluation KITVR249SKTEVMKit d'évaluation à socket pour la configuration, le test et la programmation des PMIC de sécurité industrielle VR249.01/09/2026 -