M5Stack PaperColor Development Board

M5Stack PaperColor Development Board features a 4" E Ink Spectra 6 full-color e-paper display with 400x600 resolution, while offering both low power consumption and high visibility. The integrated ESP32-S3R8 core offers 16MB flash and 8MB PSRAM, while the PaperColor board supports 2.4GHz Wi-Fi® wireless communication. Additional features include a human-machine interaction system, including three programmable buttons, an audio system based on the ES8311 audio codec, a MEMS microphone with AEC Echo cancellation, and a speaker driven by an AW8737A amplifier. Combined with the M5PM1 multi-stage power management system and a 1250mAh battery, the M5Stack PaperColor board enables long-lasting, low-power operation, making it suitable for IoT and embedded applications.

Features

  • ESP32-S3R8 core
    • 16MB flash + 8MB PSRAM
    • 2.4GHz Wi-Fi
  • 4" E Ink Spectra 6 full-color e-paper display
  • RX8130CE real-time clock
  • Audio interaction
    • ES8311 audio codec
    • 1W speaker + MEMS microphone
  • Human-machine interaction
    • 3x user buttons + 1x power button
    • Infrared emitter
    • 2x RGB LED
  • Built-in 1250mAh battery
  • MicroSD card slot
  • Onboard SHT40 temperature and humidity sensor

Applications

  • Smart digital photo frames
  • Data display panels
  • Electronic signage

Overview

Infographic - M5Stack PaperColor Development Board

Dimensions

Mechanical Drawing - M5Stack PaperColor Development Board
Publié le: 2026-07-02 | Mis à jour le: 2026-07-17