Mikroe MIKROE-6801 PAC1711 Click

Mikroe MIKROE-6801 PAC1711 Click features the Microchip PAC1711 single-channel DC power monitor IC, which merges a high-side current sense amplifier and a bus voltage monitor feeding a 12-bit resolution analog-to-digital converter (ADC). The MIKROE-6801 PAC1711 Click delivers accurate real-time monitoring of voltage, current, and power consumption across a wide range of embedded and industrial applications.

The digital processing circuitry within the PAC1711 performs automatic power calculations and integrates energy values over time, supporting accumulation periods of up to one year or longer. The Mikroe MIKROE-6801 PAC1711 Click is ideal for embedded computing systems, power-sensitive devices, cloud servers, portable electronics, and automotive applications where precise DC power measurement, diagnostics, and optimization are critical.

Features

  • Microchip PAC1711 single-channel DC power monitor
  • High-side current sense amplifier
  • 12-bit ADC resolution
  • Wide measurement range
  • Automatic power calculation and long-term energy accumulation
  • Programmable sampling rate and integration period
  • One-shot measurement mode
  • Real-time calibration for offset error minimization
  • Integrated low-noise architecture without the need for external filters
  • I2C Interface
  • Click Snap and ClicklD feature
  • mikroBUS™ compatibility
  • L (57.15mm x 25.4mm) Click board size
  • 3.3V or 5V input voltage

Applications

  • Embedded computing
  • Battery management
  • Automotive
  • Networking
  • Power optimization

Overview

Location Circuit - Mikroe MIKROE-6801 PAC1711 Click
Publié le: 2026-02-04 | Mis à jour le: 2026-03-08