Mikroe 868MHz LR 11 Click
Mikroe 868MHz LR 11 Click features the Ezurio 453-00140R ultra-low-power LoraWAN module incorporating the Silicon Labs EFR32 SoC and the Semtech SX1261 radio. The device supports LoRaWAN classes A, B, and C, offering secure, scalable, and bidirectional communication. It functions in the 863MHZ to 870MHz frequency range with a typical transmit power of up to 14dBm and a communication range of up to 15km. The board also offers an additional mikroBUS™ socket for peripheral expansion with UART, SPI, and I2C interface support.With its extensive regulatory support and certifications, the Mikroe 868MHz LR 11 Click is excellent for IoT devices, asset tracking, smart home systems, industrial automation, and any application requiring long-range, battery-powered sensor solutions.
Features
- On-board from Ezurio 453-00140R ultra-low power LoraWAN module
- 868MHz frequency range
- Based on the EFR32 series SoC
- Powerful Cortex-M33 core
- Hosted/hostless modes of operation
- Up to 15km in open space
- Additional mikroBUS socket for peripheral expansion
- Ultra-low power consumption
- Wide regulatory region support and certifications
- LoRa P2P
- UART interface
- ClickID
- mikroBUS compatibility
- 3.3V or 5V input voltage
- L (57.15mm x 25.4mm) dimensions
Applications
- IoT devices
- Asset tracking
- Smart home systems
- Industrial automation
- Applications requiring long-range, battery-powered sensor solutions
Overview
Publié le: 2024-11-18
| Mis à jour le: 2024-11-25