Nouveauté Générateurs de fonction et synthétiseurs

B&K Precision 4088 RF Signal/Waveform Generators provide an RF signal generator and an AWG/function generator in a single compact package. The dedicated RF channel produces pure continuous waveform (CW) signals up to 3GHz with modulation and sweep capabilities. B&K Precision 4088 2-in-1 combination generators integrate a fully featured AWG/Function generator capable of outputting arbitrary waveforms in addition to precise sine, square, triangle, and pulse waveforms up to 80MHz. By generating RF and AWG/function signals simultaneously, the 4088 series saves space and boosts cost effectiveness by replacing multiple generators. These combination generators are ideal for various research and development, manufacturing, design verification, service, and education applications.
-
B&K Precision 4088 RF Signal/Waveform Generators2-in-1 combination provides an RF signal generator and an AWG/function generator in one package.23/03/2026 -
Keysight Technologies FG33531A/FG33532A Waveform & Function GeneratorsFeature Trueform technology and deliver precise, advanced modulations and low-distortion signals.17/09/2025 -
B&K Precision 3030 Wideband AmplifiersDC to 1MHz amplifiers with a maximum output of 30Vpp from a 50Ω or 600Ω output source impedance.31/10/2024 -
Keysight Technologies Générateurs de signaux analogiques RF AP500xAComprend des générateurs de signal RF et μW compacts et portables pour une caractérisation et des tests de contraintes rapides.01/10/2024 -
B&K Precision Générateurs d'ondes arbitraires/à fonctions 407xCGénérateurs à double canal et hautes performances avec une résolution d’amplitude de 16 bits.07/05/2024 -
Mini-Circuits ISC-2425-25+ ISM Signal Generator & ControllerDrives microwave power amplifiers & controls RF energy applications in the 2400MHz to 2500MHz band.09/08/2023 -
Keysight Technologies EDU33210 Function/Arbitrary Waveform GeneratorsProvides the capabilities and flexibility needed to quickly complete jobs, no matter how complex.25/07/2023