Nouveauté Ventilateurs CC

NMB Technologies IP68 Advanced Potting II DC Fans with Pulse Width Modulation (PWM) deliver certified protection against dust and water ingress while providing design and manufacturing benefits over traditional Potting I methods. In Potting I, connector assemblies are pre-assembled to the fan's PCBA or stator before potting, resulting in tight mechanical constraints on the connector housing dimensions and material compatibility. This is especially true for smaller frame sizes where strut-to-strut spacing is limited. The Potting II process eliminates these limitations, enabling expanded lead wire and connector configurations without the mechanical and thermal restrictions of Potting I. These generation 2 air movers provide greater flexibility in system designs and integration. NMB Technologies IP68 Advanced Potting II DC Fans are ideal for applications such as electric vehicle (EV) chargers, telecom cabinets, photovoltaic (PV) inverters, and small cell 5G networks.
-
NMB Technologies IP68 Advanced Potting II DC Fans with PWMProtects against dust and water ingress and offers several benefits over Potting I methods.23/03/2026 -
Sunon High-Reliability DC Fans for EV Charging StationsHigh-reliability 2-ball DC fans optimized for the demanding thermal needs of EV charging stations.13/03/2026 -
ebm-papst AxiForce 40 Series Efficient, Quiet DC Axial FansFeature innovative flow geometry and robust design, ideal for use in tough environmental conditions.05/03/2026 -
Same Sky Ventilateurs axiaux CC 80 mmTaille du cadre de 80 mm x 80 mm, plusieurs options de vitesse et fils pour la modulation de largeur d'impulsion (MLI) et le tachymètre.17/02/2026 -
Sunon PF Series 80x38 DC FansOffers dimensions of 80mm x 80mm x 38mm and is suitable for dispersing heat in tight spaces.04/11/2025 -
Sunon PF Series 60x25 FansIdeal for dissipating heat when space is limited and offers dimensions of 60mm x 60mm x 25mm.04/11/2025 -
Sanyo Denki San Ace 80L 9LG High Airflow, Long Life DC FansFeature high static pressure, high airflow, long service life, and low power consumption.29/10/2025 -
Sanyo Denki San Ace 80x80x80mm 9CRHA Counter Rotating DC FansCounter-rotating fans with improved cooling performance in high impedance areas.29/09/2025 -
NMB Technologies Next-Gen High Performance 40mm Server FansOffers speeds of up to 40,000RPM, a 12V rated voltage, and UL 94V-0 rated construction.15/09/2025 -
Orion Fans OD6038-VXE High-Performance Vane Axial DC FansOffer high static pressure, vane axial frame, with 12V, 24V, and 48V options.15/09/2025 -
Orion Fans OD254AP IP68 Div1 UL60079 Explosion Proof DC FansFeature 12V, 24V, and 48V rated voltage, ≥10MΩ at 500VDC insulation resistance, and UL 60079 rated.19/08/2025 -
Sanyo Denki San Ace 200x70 9GA Low Power Consumption DC FanOperates on about 36% less power while maintaining the same airflow and static pressure.29/07/2025 -
Sanyo Denki 120W 9WPA High Airflow, Splash Proof DC FansOffer high static pressure, improved airflow, and low power consumption.25/04/2025 -
ebm-papst Axial FansMoves air in a direction parallel to the fan's rotation axis, offers wide choice of sizes & options.12/02/2025 -
Sanyo Denki San Ace 80 9CRH High Flow, Counter Rotating FansFeature high static pressure, high airflow, low power consumption, and are RoHS directive-compliant.13/11/2024 -
Sanyo Denki San Ace 38 9HVA High Static Pressure DC FansOffers high static pressure, high airflow, and 38mm x 38mm x 28mm dimensions.12/11/2024 -
Panasonic Ventilateurs de refroidissement UDQFLes roulements hydrodynamiques uniques (UHDB) offrent silence et longévité aux dispositifs de refroidissement embarqués.23/09/2024 -
Sanyo Denki San Ace 60 60x60x56 9CRH Counter Rotating Fans9CRH type fans with high static pressure, high airflow, and a service life of 40,000 hours.26/08/2024 -
Nidec Components UltraFlo DC Brushless Axial FansAchieves high airflow, low power consumption, and a long lifespan, ideal for communication IT uses.12/06/2024 -
Sanyo Denki 9CRLB 60x76mm Long Life, Counter Rotating DC FanFeatures 100,000 hours long life, high airflow, and high static pressure.20/05/2024 -
Same Sky Ventilateurs axiaux CC classés IP68 CFMDisponibles en plusieurs options de vitesse et dotées d'un système de double roulement à billes.10/01/2024 -
Sanyo Denki Long-Life Cooling Performance DC FansFeature a 1780Pa maximum static pressure, extended lifespan, and high airflow.12/12/2023 -
ebm-papst AxiTwin 100 Counter-Rotating DC FanDelivers high airflow with minimum space requirements.19/07/2023 -
NMB Technologies IP68 DC Fans with PWMProvide better protection against dust and water ingress in harsh and challenging environments.07/07/2023 -
ebm-papst Data Center SolutionsInclude EC fans that increase cooling capacity and reduce energy consumption.31/03/2023 -