Nouveauté Rubans adhésifs

3M Electronic Specialty MSG7000SDX Electrically Conductive Gasket Tapes are conductive foam tapes laminated with conductive fabric and Conductive Pressure Sensitive Adhesive (CPSA) for reliable electrical grounding. These gasket tapes provide excellent EMI shielding performance and maintain a very low contact resistance even with slight compression or small die-cut sizes. The MSG7000SDX gasket tapes are available in multiple thickness options ranging from 0.3mm to 3mm to support diverse design requirements. These gasket tapes are ideal for gap filling, ESD grounding, close-conductive enclosures, and applications requiring excellent EMI shielding performance even through bond lines.
-
3M MSG7000SDX Electrically Conductive Gasket TapesCompressible gasket material that combines foam, fabric, and adhesive for consistent conductivity.12/02/2026 -
Chip Quik CQT2 Polyimide Film TapeFeatures metric widths in 5mm increments for precision masking of printed circuit boards and wiring.10/07/2025 -
iFixit Repair ToolsVarious products needed to repair machines, phones, and tablets.29/10/2024 -
Wakefield Thermal DST Double-Sided Adhesive Thermal TapeWidely used to bond heat sinks to microprocessors and other power-consuming semiconductors.12/04/2024 -
3M Rubans électriquement conducteursCaractéristiques Conductivité selon les axes XYZ ou Z dans divers adhésifs, supports et charges conducteurs.27/09/2023 -
3M Ruban unipolaire électriquement conducteur 5113SFTIl offre une adhérence élevée, une faible résistance électrique et une résistance élevée à la température et à l'humidité.08/08/2023