Torex Semiconductor XBP14E5UFN Low Capacitance TVS Diode Arrays
Torex XBP14E5UFN Low Capacitance TVS Diode Arrays are mounted adjacent to an external interface to protect an IC installed in a subsequent stage from static discharge. The low capacitance TVS diode array has a junction temperature of 125ºC and a storage temperature of -55 to +150ºC. The arrays also provide a breakdown voltage range (VBR) of 6V to 9V. The TVS diode array comes in an ideal package size of DFN2510-10A.Features
- Terminal Capacitance: 0.8pF (Line-to-GND)
- ESD Protection
- Environmentally fFriendly
- 8kV Contact (IEC61000-4-2)
- EU RoHS Compliant
- Pb Free
Applications
- USB 3.0
- DVI
- Set Top Boxes
Publié le: 2017-05-05
| Mis à jour le: 2022-03-10