Nouveauté Câbles de fibre optique

L-Com Simplex LC to UPC Fiber Optic Patch Cables are single-mode fiber optic jumper cables used to connect various equipment with different connector types at each end. These patch cables are designed for high-speed, high-bandwidth data transfer, supporting fast connectivity. Specifications include a 2mm cable diameter, simplex construction, and standard lengths of 1m, 3m, 5m, 7m, and 10m. L-Com Simplex LC to UPC Fiber Optic Patch Cables are suitable for broadcasting and media production, corporate networks, military and defense, healthcare and medical imaging, transportation and rail, data centers, and oil and gas.
-
L-Com Simplex LC to UPC Fiber Optic Patch CablesSingle-mode fiber optic cables that connect equipment with different connector types at each end.21/08/2026 -
L-Com Duplex LC UPC to LC UPC Fiber Optic Patch CablesDual LC/UPC connectors at both ends and a fiber optic design for stable transmission.21/08/2026 -
L-Com Simplex SC/UPC to SC/UPC Fiber Optic Patch CablesFeatures SC/UPC connectors on both ends and transmits data over a single fiber strand.21/08/2026 -
L-Com Simplex LC/UPC to SC/APC Fiber Optic Patch CablesFeatures simplex LC/UPC to SC/APC connectors with a single-mode OS2 fiber.21/08/2026 -
L-Com Dual LC/SC UPC to SC UPC Fiber Optic Patch CablesFeatures dual LC/SC UPC to SC UPC connectors and an OFNP-rated PVC jacket.20/08/2026 -
L-Com Duplex FC APC & NK-SC APC Fiber Optic Patch CablesSingle-mode OS2 duplex patch cables for reliable long-distance fiber connectivity.20/08/2026 -
L-Com Duplex LC APC to LC APC Fiber Optic Patch CablesProvides high-speed transmission over long distances due to the single-mode OS2 fiber design.20/08/2026 -
L-Com Dual LC/SC APC to SC APC Fiber Optic Patch CablesFeatures a single-mode OS2 fiber design for stable, high-speed transmission over long distances.20/08/2026 -
L-Com Simplex LC UPC to SC UPC Fiber Optic Patch CablesFeatures an LC UPC to SC UPC connector design, simplex construction, and multimode fiber.11/08/2026 -
L-Com Simplex SC APC to SC APC Fiber Optic Patch CablesOffers a single-fiber-strand design, a 2mm cable diameter, and yellow-jacket construction.11/08/2026 -
Amphenol Faisceaux de câblesRobustes et conviennent pour des fournisseurs tels que Cisco, Dell, Fujitsu, HP, IBM, Intel, Tyco et bien d'autres.03/10/2024