Nisshinbo NJG1801K75 SPDT Switch GaAs MMIC

Nisshinbo NJG1801K75 SPDT Switch Gallium Arsenide (GaAs) Monolithic Microwave Integrated Circuit (MMIC) is suited for switching transmit/receive signals in 802.11 a/b/g/n/ac applications. The Nisshinbo NJG1801K75 features low insertion loss, highisolation, and high handling power. This switch exhibits wide frequency coverage up to6.0GHz and is packaged in an ultra-small and ultra-thin DFN6-75 package.

Features

  • 0V to 3.0V typical control voltage range, 6.0V maximum
  • Low insertion loss
    • 0.35dB typical at f = 2.4GHz to 2.5GHz
    • 0.45dB typical at f = 4.9GHz to 5.9GHz
  • High isolation
    • 28dB typical at f = 2.4GHz to 2.5GHz
    • 30dB typical at f = 4.9GHz to 5.9GHz
  • +31dBm maximum RF input power
  • Ultra small and ultra thin DFN6-75 package, 1.0mm x 1.0mm x 0.375mm typical size
  • Moisture Sensitivity Level (MSL) 1
  • Halogen-free and RoHS-compliant

Applications

  • 802.11 a/b/g/n/ac network applications
  • Transmit/receive switching and path switching applications

Specifications

  • 380mW maximum power dissipation
  • Control voltages
    • 1.8V to 5.0V high
    • ±0.2V low
  • 10µA maximum control current, 5µA typical
  • 300ns maximum switching time, 100ns typical
  • -40°C to +105°C operating temperature range

Application Circuit

Application Circuit Diagram - Nisshinbo NJG1801K75 SPDT Switch GaAs MMIC
Publié le: 2025-08-26 | Mis à jour le: 2025-09-01