Nisshinbo RP605 Buck-Boost DC-DC Converters
Nisshinbo RP605 Buck-Boost DC-DC Converters feature an integrated battery monitor function and an ultra-low quiescent current. Optimized for low-power IoT applications, the Nisshinbo RP605 DC-DC Converters have a battery monitor pin, which makes it possible to construct a low-supply current and high-accuracy battery monitoring circuit with a small number of external components. This design enables a reduction in the size of IoT devices and reduces the supply current required. With a typical quiescent current of 0.4μA (DC-DC: 0.3µA, Battery monitor: 0.1μA), the RP605 can prolong battery life, contributing to the long operation of battery-powered IoT devices.Features
- 0.3μA low consumption current
- Long-time operation of battery-powered equipment
- Downsizing of battery
- Combines DC-DC and battery monitor into a single chip
- 1.8V to 5.5V input voltage range
- Compact packages reduce PCB space and enable high-density mounting
Applications
- Wearable devices
- Smartwatches
- Smartbands
- Healthcare
- Fitness
- Li-ion/coin battery-powered devices
- Sensor devices
- Energy harvesting
- Low-power devices for CPU and memory
- Low-power wireless communication equipment
- BLUETOOTH® Low Energy (BLE)
- Zigbee®
- WiSunm
- ANT
Specifications
- DC-DC
- 0.3μA supply current (typical)
- 300mA output current
- 1.8V to 5.5V input voltage range
- 1.6V to 5.2V output voltage range
- ±1.5% output voltage accuracy
- Battery monitor
- Output voltage
- VIN/3 (RP605xxx3x)
- VIN/4 (RP605xxx4x)
- 0.1μA supply current (typical)
- Output voltage
- -40°C to +85°C operating temperature range
- -40°C to +125°C junction temperature range
- Package options
- WLCSP-20-P3 (2.315mm x 1.71mm x 0.36mm)
- DFN(PLP)2730-12 (3.00mm x 2.70mm x 0.6mm)
- RoHS compliant
- Halogen-free
Videos
RP605xA Block Diagram
RP605xB Block Diagram
Typical Application Circuit
Publié le: 2020-03-30
| Mis à jour le: 2024-04-29