Alimentations pour pilotes de LED

Résultats: 3 202
Sélectionner Image Référence Fab. Description Fiche technique Disponibilité Prix (EUR) Filtrer les résultats dans le tableau par prix unitaire basé sur votre quantité. Qté. RoHS Modèle de ECAO Mode de fonctionnement Courant de sortie - canal 1 Tension de sortie - canal 1 Alimentation en sortie Tension d'entrée Atténuation de lumière Nombre de sorties Style de montage Longueur Largeur Hauteur Industrie Standard Série Classe IP
MEAN WELL Alimentations LED 240W 30V 8A IP67 RATED
24En stock
Min. : 1
Mult. : 1

CV + CC 8 A 30 VDC 240 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Chassis Mount 244.2 mm (9.614 in) 68 mm (2.677 in) 38.8 mm (1.528 in) Industrial PSE HLG-240H IP67
MEAN WELL Alimentations LED 1008W 5600mA 70-180V IP67 CP 3n1 Dim
13En stock
Min. : 1
Mult. : 1

Constant Power (CP) 5.6 A 70 VDC to 180 VDC 1.008 kW 180 VAC to 528 VAC With Dimming 1 Output Chassis Mount 310 mm (12.205 in) 144 mm (5.669 in) 48.5 mm (1.909 in) Industrial HVGC-1000 IP67
MEAN WELL Alimentations LED 21W 30V 700mA
323En stock
Min. : 1
Mult. : 1

Constant Current (CC) 700 mA 9 VDC to 30 VDC 21 W 90 VAC to 264 VAC, 127 VDC to 370 VDC Without Dimming 1 Output Chassis Mount 118 mm (4.646 in) 35 mm (1.378 in) 26 mm (1.024 in) Industrial LPC-20 IP67
MEAN WELL Alimentations LED O/P +150-300V1400mA
68En stock
Min. : 1
Mult. : 1

Constant Power (CP) 1.4 A 150 VDC to 300 VDC 320 W 100 VAC to 305 VAC With Dimming 1 Output Desktop 246 mm (9.685 in) 77 mm (3.031 in) 39.5 mm (1.555 in) Industrial PFC XLG-320 IP67
MEAN WELL Alimentations LED 24V 6.25A 150W CC+CV IP67 Io/Vo fixed
175En stock
Min. : 1
Mult. : 1

CV + CC 6.25 A 24 VDC 150 W 100 VAC to 305 VAC, 142 VDC to 431 VDC Without Dimming 1 Output Chassis Mount 219 mm (8.622 in) 63 mm (2.48 in) 35.5 mm (1.398 in) Industrial ELG-150 IP67
MEAN WELL Alimentations LED 540W 15V 36A IP65 Dimming CV+CC
12En stock
Min. : 1
Mult. : 1

CV + CC 36 A 7.5 VDC to 15 VDC 540 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Panel Mount 28 mm (1.102 in) 144 mm (5.669 in) 48.5 mm (1.909 in) Industrial HLG-600H IP65
MEAN WELL Alimentations LED O/P +30-56V5600mA
80En stock
Min. : 1
Mult. : 1

Constant Power (CP) 5.6 A 30 VDC to 56 VDC 320 W 100 VAC to 305 VAC With Dimming 1 Output Desktop 246 mm (9.685 in) 77 mm (3.031 in) 39.5 mm (1.555 in) Industrial PFC XLG-320 IP67
MEAN WELL Alimentations LED 700mA 71-143V 100.1W IP67 CC 3in1 dimming
105En stock
Min. : 1
Mult. : 1

Constant Current (CC) 700 mA 71 VDC to 143 VDC 100.1 W 180 VAC to 295 VAC, 255 VDC to 417 VDC With Dimming 1 Output Chassis Mount 199.136 mm (7.84 in) 62.992 mm (2.48 in) 35.306 mm (1.39 in) Industrial ELG-100-C IP67
MEAN WELL Alimentations LED 150W 500mA 315V IP65 CC adj. output
41En stock
Min. : 1
Mult. : 1

Constant Current (CC) 500 mA 150 VDC to 300 VDC 150 W 100 VAC to 305 VAC, 142 VDC to 431 VDC With Dimming 1 Output Chassis Mount 219 mm (8.622 in) 63 mm (2.48 in) 35.5 mm (1.398 in) Industrial ELG-150-C IP65
MEAN WELL Alimentations LED 240W 30V 8A IP67 RATED
26En stock
Min. : 1
Mult. : 1

CV + CC 8 A 30 VDC 240 W 90 VAC to 305 VAC, 127 VDC to 431 VDC Without Dimming 1 Output Chassis Mount 244.2 mm (9.614 in) 68 mm (2.677 in) 38.8 mm (1.528 in) Industrial PSE HLG-240H IP67
MEAN WELL Alimentations LED 39.96W 12V 3.33A IP67 Adj W/Cable
107En stock
Min. : 1
Mult. : 1

CV + CC 3.33 A 12 VDC 39.96 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Chassis Mount 171 mm (6.732 in) 61.5 mm (2.421 in) 36.8 mm (1.449 in) Industrial PSE HLG-40H IP67
MEAN WELL Alimentations LED 60.9W 42V 1.45A IP67 Adj W/Cable
54En stock
Min. : 1
Mult. : 1

CV + CC 1.45 A 42 VDC 60.9 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Chassis Mount 147.2 mm (5.795 in) 61.5 mm (2.421 in) 36.8 mm (1.449 in) Industrial PSE HLG-60H IP67
MEAN WELL Alimentations LED 300W 214-428V 700mA IP65 Io Adj w/pot
37En stock
Min. : 1
Mult. : 1

Constant Current (CC) 700 mA 442 VDC 300 W 180 VAC to 528 VAC, 254 VDC to 747 VDC With Dimming 1 Output Chassis Mount 262 mm (10.315 in) 90 mm (3.543 in) 43.8 mm (1.724 in) Industrial HVGC-320 IP65
MEAN WELL Alimentations LED 480W 137-343V 1400mA CP Dimming W/Pot
10En stock
Min. : 1
Mult. : 1

Constant Current (CC) 1.4 A 137 VDC to 343 VDC 480 W 180 VAC to 528 VAC, 254 VDC to 747 VDC With Dimming 1 Output Desktop 262 mm (10.315 in) 125 mm (4.921 in) 43.8 mm (1.724 in) Industrial HVGC-480 IP65
MEAN WELL Alimentations LED 16.08W 12V 1.34A 90-305Vac LED PS
149En stock
Min. : 1
Mult. : 1

CV + CC 1.34 A 12 VDC 16.08 W 90 VAC to 305 VAC, 127 VDC to 431 VDC Without Dimming 1 Output Chassis Mount 148 mm (5.827 in) 40 mm (1.575 in) 32 mm (1.26 in) Industrial PSE LPF-16 IP30
MEAN WELL Alimentations LED 120W 24V 5A CV LED W/KNX
33En stock
Min. : 1
Mult. : 1

Constant Voltage (CV) 5 A 24 VDC 120 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Chassis Mount 191 mm (7.52 in) 63 mm (2.48 in) 37.5 mm (1.476 in) Industrial PWM-120-KN
MEAN WELL Alimentations LED 240W O/P
121En stock
Min. : 1
Mult. : 1

Constant Power (CP) 700 mA 370 VDC 239.4 W 100 VAC to 305 VAC, 142 VDC to 431 VDC Without Dimming 1 Output Chassis Mount 219 mm (8.622 in) 63 mm (2.48 in) 35.5 mm (1.398 in) Industrial PFC IP67
MEAN WELL Alimentations LED 75.6W 12V 6.3A 100-305Vac CV DALI-2 with DT6 control
2En stock
305/05/2026 attendu
Min. : 1
Mult. : 1

Constant Voltage (CV) 6.3 A 12 VDC 75.6 W 100 VAC to 305 VAC, 156 VDC to 410 VDC With Dimming 1 Output Chassis Mount 290 mm (11.417 in) 38 mm (1.496 in) 28.5 mm (1.122 in) SPWM-75
MEAN WELL Alimentations LED 150W 12V 12.5A 100-305Vac CV DALI-2 with DT8 control
1En stock
405/05/2026 attendu
Min. : 1
Mult. : 1

Constant Voltage (CV) 12.5 A 12 VDC 150 W 100 VAC to 305 VAC, 156 VDC to 410 VDC With Dimming 4 Output Chassis Mount 340 mm (13.386 in) 38 mm (1.496 in) 28.5 mm (1.122 in) SPWM-150
MEAN WELL Alimentations LED 151.2W 24V 6.3A 100-305Vac CV DALI-2 with DT6 control
2En stock
305/05/2026 attendu
Min. : 1
Mult. : 1

Constant Voltage (CV) 6.3 A 24 VDC 151.2 W 100 VAC to 305 VAC, 156 VDC to 410 VDC With Dimming 1 Output Chassis Mount 340 mm (13.386 in) 38 mm (1.496 in) 28.5 mm (1.122 in) SPWM-150
ERP Alimentations LED 220 to 240 Vac, 90% eff., Rectangular Aluminum Case, 60 W max, Constant Voltage 24 V Vout, Flying Leads
36En stock
10016/04/2026 attendu
Min. : 1
Mult. : 1

Constant Voltage (CV) 50 mA to 2.5 A 24 VDC 60 W 220 VAC to 240 VAC Without Dimming 1 Output Chassis Mount 130 mm (5.118 in) 19.85 mm (0.781 in) 19.85 mm (0.781 in) Industrial FC VLM40 IP20
MEAN WELL Alimentations LED 240W 48V 5A 180-305Vac CV DALI-2 with DT8 control
1En stock
405/05/2026 attendu
Min. : 1
Mult. : 1

Constant Voltage (CV) 5 A 48 VDC 240 W 180 VAC to 305 VAC, 255 VDC to 410 VDC With Dimming 4 Output Chassis Mount 380 mm (14.961 in) 38 mm (1.496 in) 28.5 mm (1.122 in) SPWM-240
MEAN WELL Alimentations LED 76.8W 24V 3.2A 100-305Vac CV DALI-2 with DT8 control
1En stock
405/05/2026 attendu
Min. : 1
Mult. : 1

Constant Voltage (CV) 3.2 A 24 VDC 76.8 W 100 VAC to 305 VAC, 156 VDC to 410 VDC With Dimming 4 Output Chassis Mount 290 mm (11.417 in) 38 mm (1.496 in) 28.5 mm (1.122 in) SPWM-75
MEAN WELL Alimentations LED 151.2W 24V 6.3A 100-305Vac CV DALI-2 with DT8 control
1En stock
405/05/2026 attendu
Min. : 1
Mult. : 1

Constant Voltage (CV) 6.3 A 24 VDC 151.2 W 100 VAC to 305 VAC, 156 VDC to 410 VDC With Dimming 4 Output Chassis Mount 340 mm (13.386 in) 38 mm (1.496 in) 28.5 mm (1.122 in) SPWM-150
MEAN WELL Alimentations LED 240W 24V 10A 180-305Vac CV DALI-2 with DT8 control
1En stock
405/05/2026 attendu
Min. : 1
Mult. : 1

Constant Voltage (CV) 10 A 24 VDC 240 W 180 VAC to 305 VAC, 255 VDC to 410 VDC With Dimming 4 Output Chassis Mount 380 mm (14.961 in) 38 mm (1.496 in) 28.5 mm (1.122 in) SPWM-240