Alimentations pour pilotes de LED

Résultats: 3 202
Sélectionner Image Référence Fab. Description Fiche technique Disponibilité Prix (EUR) Filtrer les résultats dans le tableau par prix unitaire basé sur votre quantité. Qté. RoHS Modèle de ECAO Mode de fonctionnement Courant de sortie - canal 1 Tension de sortie - canal 1 Alimentation en sortie Tension d'entrée Atténuation de lumière Nombre de sorties Style de montage Longueur Largeur Hauteur Industrie Standard Série Classe IP
MEAN WELL Alimentations LED 76.8W 24V 3.2A 100-305Vac CV DALI-2 with DT6 control
1En stock
405/05/2026 attendu
Min. : 1
Mult. : 1

Constant Voltage (CV) 3.2 A 24 VDC 76.8 W 100 VAC to 305 VAC, 156 VDC to 410 VDC With Dimming 1 Output Chassis Mount 290 mm (11.417 in) 38 mm (1.496 in) 28.5 mm (1.122 in) SPWM-75
MEAN WELL Alimentations LED 240W 48V 5A 180-305Vac CV DALI-2 with DT6 control
1En stock
405/05/2026 attendu
Min. : 1
Mult. : 1

Constant Voltage (CV) 5 A 48 VDC 240 W 180 VAC to 305 VAC, 255 VDC to 410 VDC With Dimming 1 Output Chassis Mount 380 mm (14.961 in) 38 mm (1.496 in) 28.5 mm (1.122 in) SPWM-240
MEAN WELL Alimentations LED 75.6W 12V 6.3A 100-305Vac CV DALI-2 with DT8 control
1En stock
405/05/2026 attendu
Min. : 1
Mult. : 1

Constant Voltage (CV) 6.3 A 12 VDC 75.6 W 100 VAC to 305 VAC, 156 VDC to 410 VDC With Dimming 4 Output Chassis Mount 290 mm (11.417 in) 38 mm (1.496 in) 28.5 mm (1.122 in) SPWM-75
MEAN WELL Alimentations LED 18W 12V 1.5A
175En stock
Min. : 1
Mult. : 1

Constant Voltage (CV) 1.5 A 12 VDC 18 W 180 VAC to 264 VAC Without Dimming 1 Output Chassis Mount 140 mm (5.512 in) 30 mm (1.181 in) 22 mm (0.866 in) Industrial LPH-18 IP67
ERP Alimentations LED 40W 24V 1.67A CV IP20 Terminal Block
95En stock
Min. : 1
Mult. : 1

Constant Voltage (CV) 1.67 A 24 VDC 40 W 220 VAC to 240 VAC Without Dimming 1 Output Chassis Mount 190 mm (7.48 in) 19.85 mm (0.781 in) 19.85 mm (0.781 in) Industrial FC VLM40 IP20
MEAN WELL Alimentations LED 151.2W 42V 3.6A 90-305VAC IP65 Rated
22En stock
Min. : 1
Mult. : 1

Constant Current (CC) 3.6 A 42 VDC 151.2 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Chassis Mount 228 mm (8.976 in) 68 mm (2.677 in) 38.8 mm (1.528 in) Industrial PSE HLG-150H IP65
MEAN WELL Alimentations LED 15V 5A 75W IP67 OCP adj cable
98En stock
Min. : 1
Mult. : 1

CV + CC 5 A 15 VDC 75 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Chassis Mount 181 mm (7.126 in) 61.5 mm (2.421 in) 35 mm (1.378 in) Industrial PSE HLN-80H IP67
MEAN WELL Alimentations LED 150W 12V 12.5A 100-305Vac CV 3 in 1 Dimming
1En stock
1405/05/2026 attendu
Min. : 1
Mult. : 1

Constant Voltage (CV) 12.5 A 12 VDC 150 W 100 VAC to 305 VAC, 156 VDC to 410 VDC With Dimming 1 Output Chassis Mount 340 mm (13.386 in) 38 mm (1.496 in) 28.5 mm (1.122 in) SPWM-150
MEAN WELL Alimentations LED 241.5W57-115V 2100mA CC IP67 DALI control
2En stock
Min. : 1
Mult. : 1

Constant Current (CC) 2.1 A 57 VDC to 115 VDC 241.5 W 100 VAC to 305 VAC, 142 VDC to 431 VDC With Dimming 1 Output Chassis Mount 244.09 mm (9.61 in) 70.87 mm (2.79 in) 37.59 mm (1.48 in) Industrial ELG-240-C IP65
MEAN WELL Alimentations LED I/P 90-305Vac O/P +46-91V3500mA
2En stock
Min. : 1
Mult. : 1

HLG-320H-C
MEAN WELL Alimentations LED 320W 114.3-228.6V 1400mA 3in1 Dimming
1En stock
Min. : 1
Mult. : 1

Constant Current (CC) 1.4 A 234 VDC 320 W 180 VAC to 528 VAC, 254 VDC to 747 VDC With Dimming 1 Output Chassis Mount 262 mm (10.315 in) 90 mm (3.543 in) 43.8 mm (1.724 in) Industrial HVGC-320 IP67
MEAN WELL Alimentations LED 75.6W 12V 6.3A 100-305Vac CV 3 in 1 Dimming
1En stock
4105/05/2026 attendu
Min. : 1
Mult. : 1

Constant Voltage (CV) 6.3 A 12 VDC 75.6 W 100 VAC to 305 VAC, 156 VDC to 410 VDC With Dimming 1 Output Chassis Mount 290 mm (11.417 in) 38 mm (1.496 in) 28.5 mm (1.122 in) SPWM-75
MEAN WELL Alimentations LED 240W 48V 5A 180-305Vac CV 3 in 1 Dimming
1En stock
1105/05/2026 attendu
Min. : 1
Mult. : 1

Constant Voltage (CV) 5 A 48 VDC 240 W 180 VAC to 305 VAC, 255 VDC to 410 VDC With Dimming 1 Output Chassis Mount 380 mm (14.961 in) 38 mm (1.496 in) 28.5 mm (1.122 in) SPWM-240
MEAN WELL Alimentations LED 156W 60V 2.6A IP67 with Cable
2En stock
Min. : 1
Mult. : 1

CV + CC 2.6 A 60 VDC 156 W 90 VAC to 305 VAC, 127 VDC to 431 VDC Without Dimming 1 Output Chassis Mount 132 mm (5.197 in) 132 mm (5.197 in) 66.5 mm (2.618 in) Industrial HBG-160 IP67
MEAN WELL Alimentations LED 151.2W 24V 6.3A 100-305Vac CV 3 in 1 Dimming
1En stock
1405/05/2026 attendu
Min. : 1
Mult. : 1

Constant Voltage (CV) 6.3 A 24 VDC 151.2 W 100 VAC to 305 VAC, 156 VDC to 410 VDC With Dimming 1 Output Chassis Mount 340 mm (13.386 in) 38 mm (1.496 in) 28.5 mm (1.122 in) SPWM-150
MEAN WELL Alimentations LED I/P 90-305Vac O/P +214-428V700mA
4En stock
Min. : 1
Mult. : 1

HLG-320H-C
MEAN WELL Alimentations LED 60.9W 42V 1.45A Adjustable, Dimmable
5En stock
Min. : 1
Mult. : 1

CV + CC 1.45 A 42 VDC 60.9 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Chassis Mount 147.2 mm (5.795 in) 61.5 mm (2.421 in) 36.8 mm (1.449 in) Industrial PSE HLG-60H IP65
MEAN WELL Alimentations LED 240W 24V 10A 180-305Vac CV 3 in 1 Dimming
1En stock
2305/05/2026 attendu
Min. : 1
Mult. : 1

Constant Voltage (CV) 10 A 24 VDC 240 W 180 VAC to 305 VAC, 255 VDC to 410 VDC With Dimming 1 Output Chassis Mount 380 mm (14.961 in) 38 mm (1.496 in) 28.5 mm (1.122 in) SPWM-240
MEAN WELL Alimentations LED 76.8W 24V 3.2A 100-305Vac CV 3 in 1 Dimming
1En stock
4105/05/2026 attendu
Min. : 1
Mult. : 1

Constant Voltage (CV) 3.2 A 24 VDC 76.8 W 100 VAC to 305 VAC, 156 VDC to 410 VDC With Dimming 1 Output Chassis Mount 290 mm (11.417 in) 38 mm (1.496 in) 28.5 mm (1.122 in) SPWM-75
MEAN WELL Alimentations LED 249.9W178-357V 700mA IP65 CC adj thru pot
12En stock
Min. : 1
Mult. : 1

CV + CC 700 mA 357 VDC 249.9 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Chassis Mount 220.2 mm (8.669 in) 68 mm (2.677 in) 38.8 mm (1.528 in) Industrial PSE HLG-240H-C IP65
MEAN WELL Alimentations LED 151.2W 2100mA 80V IP67 CC dimming
29En stock
Min. : 1
Mult. : 1

Constant Current (CC) 2.1 A 36 VDC to 72 VDC 151.2 W 100 VAC to 305 VAC, 142 VDC to 431 VDC With Dimming 1 Output Chassis Mount 219 mm (8.622 in) 63 mm (2.48 in) 35.5 mm (1.398 in) Industrial ELG-150-C IP67
MEAN WELL Alimentations LED 480.6W 54V 8.9A 3in1 Dim CV+CC
8En stock
Min. : 1
Mult. : 1

CV + CC 8.9 A 54 VDC 480.6 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Chassis Mount 235.2 mm (9.26 in) 125 mm (4.921 in) 43.8 mm (1.724 in) Industrial HLG-480H IP67
MEAN WELL Alimentations LED 250.6W89-179V 1400mA IP65 CC adj thru pot
21En stock
Min. : 1
Mult. : 1

Constant Current (CC) 1.4 A 179 VDC 250.6 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Chassis Mount 220.2 mm (8.669 in) 68 mm (2.677 in) 38.8 mm (1.528 in) Industrial PSE HLG-240H-C IP65
MEAN WELL Alimentations LED 321.3W 42V 7.65A IP65 Adj W/Intrl Pot
17En stock
Min. : 1
Mult. : 1

CV + CC 7.65 A 42 VDC 321.3 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Chassis Mount 225.2 mm (8.866 in) 90 mm (3.543 in) 43.8 mm (1.724 in) Industrial PSE HLG-320H IP65
MEAN WELL Alimentations LED 180W 12V 15A CV+CC IP67
22En stock
Min. : 1
Mult. : 1

CV + CC 15 A 12 VDC 180 W 100 VAC to 305 VAC, 142 VDC to 431 VDC Without Dimming 1 Output Desktop 195 mm (7.677 in) 68 mm (2.677 in) 39.5 mm (1.555 in) Industrial PFC NPF-200 IP67