Pile bouton

Résultats: 500
Sélectionner Image Référence Fab. Description Fiche technique Disponibilité Prix (EUR) Filtrer les résultats dans le tableau par prix unitaire basé sur votre quantité. Qté. RoHS Modèle de ECAO Série Taille de la batterie Formule chimique des batteries Tension de sortie Capacité Rechargeable/Non rechargeable Style du raccordement Orientation Largeur Hauteur Température de fonctionnement min. Température de fonctionnement max. Conditionnement
Panasonic Battery Pile bouton 3V 48mAH
BR BR1225 Lithium Carbon Monofluoride (LiCF) 3 V 48 mAh Non-Rechargeable PC Pin (Horizontal 2-Pin) Horizontal 12.5 mm 2.5 mm - 30 C + 80 C
Panasonic Battery Pile bouton 3V 255mA 2 Pin Vert, Through Hole
BR BR2330 Lithium Carbon Monofluoride (LiCF) 3 V 255 mAh Non-Rechargeable PC Pin (Vertical 2-Pin) Vertical 23 mm 3 mm - 30 C + 80 C Bulk
Seiko Semiconductors Pile bouton 0% Hg High Drain 1.55V; 45mAh
SR SR41 Silver Oxide 1.55 V 45 mAh Non-Rechargeable Pressure Contact 7.9 mm 3.6 mm Tray
Panasonic Battery Pile bouton 3V 16 X 2.0 MM 60mA
CR CR1620 Lithium Manganese Dioxide (LiMnO2) 3 V 75 mAh Non-Rechargeable Screw 16 mm 2 mm - 30 C + 60 C
Renata Pile bouton 2 PIN HORIZ SMT 25mAh 12.5x1.9mm
CR CR1216 Lithium Manganese Dioxide (LiMnO2) 3 V 25 mAh Non-Rechargeable Screw Horizontal 12.5 mm 1.6 mm - 30 C + 70 C Tray
Renata Pile bouton 3V 2-PIN HORZ 68mAh 16.2 x 2.8mm
CR CR1620 Lithium Manganese Dioxide (LiMnO2) 3 V 68 mAh Non-Rechargeable PC Pin (Horizontal 2-Pin) Horizontal 16 mm 2 mm
Renata Pile bouton 2 PIN HORIZ SMT 68mAh 16.0x2.3mm
CR CR1620 Lithium Manganese Dioxide (LiMnO2) 3 V 68 mAh Non-Rechargeable Screw Horizontal 16 mm 2 mm Blister Pack
Renata Pile bouton HORIZONTAL SMT
CR CR2025 Lithium Manganese Dioxide (LiMnO2) 3 V 165 mAh Non-Rechargeable Screw Horizontal 20 mm 2.5 mm Tray
Renata Pile bouton 3V 2-PIN HORZ 165mAh 20 x 3.3mm
CR CR2025 Lithium Manganese Dioxide (LiMnO2) 3 V 165 mAh Non-Rechargeable PC Pin (Horizontal 2-Pin) Horizontal 20 mm 2.5 mm Tray
Renata Pile bouton 3V 2-PIN HORZ 285mAh 24.7 x 3.9mm
CR CR2430 Lithium Manganese Dioxide (LiMnO2) 3 V 285 mAh Non-Rechargeable PC Pin (Horizontal 2-Pin) Horizontal 24.5 mm 3 mm - 40 C + 85 C Tray
Renata Pile bouton 3V 2-PIN VERT 540mAh 24.5 x 5.0mm
CR CR2450 Lithium Manganese Dioxide (LiMnO2) 3 V 540 mAh Non-Rechargeable PC Pin (Vertical 2-Pin) Vertical 24.5 mm 5 mm - 40 C + 85 C
Renata Pile bouton 3V 2-PIN HORZ 125mAh 17 x 3.8mm
CR CR1632 Lithium Manganese Dioxide (LiMnO2) 3 V 125 mAh Non-Rechargeable PC Pin (Horizontal 2-Pin) Horizontal 16 mm 3.2 mm - 40 C + 85 C Tray
Renata Pile bouton 2 PIN HORIZ SMT 30mAh 10.0x2.8mm
CR CR1025 Lithium Manganese Dioxide (LiMnO2) 3 V 30 mAh Non-Rechargeable PC Pin (Horizontal 2-Pin) Horizontal 10 mm 2.5 mm - 40 C + 85 C Tray
Renata Pile bouton 3V2-PINHORZ40mAh
CR CR1220 Lithium Manganese Dioxide (LiMnO2) 3 V 40 mAh Non-Rechargeable PC Pin (Horizontal 2-Pin) Horizontal 12.5 mm 2 mm - 40 C + 85 C
Renata Pile bouton 3V 2-PIN HORZ 40mAh Vertical
CR CR1220 Lithium Manganese Dioxide (LiMnO2) 3 V 40 mAh Non-Rechargeable PC Pin (Vertical 2-Pin) Vertical 12.5 mm 2 mm - 40 C + 85 C Tray
Renata Pile bouton 3V 3-PIN VERT 225mAh 20.0 X 3.2mm
CR CR2032 Lithium Manganese Dioxide (LiMnO2) 3 V 235 mAh Non-Rechargeable PC Pin (Vertical 3-Pin) Vertical 20 mm 3.2 mm - 30 C + 70 C Tray
Renata Pile bouton 3V 16.0x3.2mm 125mAh Card Unit Pkging

CR CR1632 Lithium 3 V 137 mAh Non-Rechargeable Pressure Contact Vertical 3.2 mm - 40 C + 85 C
Renata Pile bouton 3V 2-PIN VERT 125mAh 16.0 x 3.2mm
CR CR1632 Lithium Manganese Dioxide (LiMnO2) 3 V 125 mAh Non-Rechargeable PC Pin (Vertical 2-Pin) Vertical 16 mm 3.2 mm - 40 C + 85 C Tray
Renata Pile bouton 3V 2-PIN VERT 68mAh 16.0 x 2.0mm
CR CR1620 Lithium Manganese Dioxide (LiMnO2) 3 V 68 mAh Non-Rechargeable PC Pin (Vertical 2-Pin) Vertical 16 mm 2 mm Tray
Renata Pile bouton 2 PIN HORIZ SMT 225mAh 20.0x3.5mm
CR CR2032 Lithium Manganese Dioxide (LiMnO2) 3 V 225 mAh Non-Rechargeable Screw Horizontal 20 mm 3.2 mm Tray
Renata Pile bouton 1.55V 5.8x2.1mm16mAh Multifunctional Pac
379 Silver Oxide 1.55 V 16 mAh Non-Rechargeable Pressure Contact Vertical 2.1 mm
Renata Pile bouton 3V 12.5x2.0mm 38mAh Ind Bulk Pkging
CR CR1220 Lithium Manganese Dioxide (LiMnO2) 3 V 38 mAh Non-Rechargeable Pressure Contact 12.5 mm 2 mm Tray
Renata Pile bouton 2 PIN HORZ SURF MNT 540mAh 24.5x5.3mm
CR CR2450 Lithium Manganese Dioxide (LiMnO2) 3 V 540 mAh Non-Rechargeable Screw 24.5 mm 5 mm - 40 C + 85 C Blister Pack
Renata Pile bouton 1.55V 6.8 x 1.6mm 14.5mAh Multifunc Pk
321 Silver Oxide 1.55 V 14.5 mAh Non-Rechargeable Pressure Contact Vertical 1.6 mm
Renata Pile bouton 3V 2-PIN HORZ 225mAh 20.0 x 3.9mm
CR CR2032 Lithium Manganese Dioxide (LiMnO2) 3 V 225 mAh Non-Rechargeable PC Pin (Horizontal 2-Pin) Horizontal 20 mm 3.2 mm Tray