Pile bouton

Résultats: 500
Sélectionner Image Référence Fab. Description Fiche technique Disponibilité Prix (EUR) Filtrer les résultats dans le tableau par prix unitaire basé sur votre quantité. Qté. RoHS Modèle de ECAO Série Taille de la batterie Formule chimique des batteries Tension de sortie Capacité Rechargeable/Non rechargeable Style du raccordement Orientation Largeur Hauteur Température de fonctionnement min. Température de fonctionnement max. Conditionnement
Panasonic Battery Pile bouton 3V 1000mAH
BR BR2477 Lithium Carbon Monofluoride (LiCF) 3 V 1 Ah Non-Rechargeable PC Pin (Horizontal 2-Pin) Horizontal 24.5 mm 7.7 mm - 40 C + 125 C Tray
Panasonic Battery Pile bouton 3V 220mAH
CR CR2032 Lithium Manganese Dioxide (LiMnO2) 3 V 220 mAh Non-Rechargeable PC Pin (Horizontal 2-Pin) Horizontal 20 mm 3.2 mm - 30 C + 60 C Tray
Panasonic Battery Pile bouton 3V 220mAH
CR CR2032 Lithium Manganese Dioxide (LiMnO2) 3 V 220 mAh Non-Rechargeable PC Pin (Horizontal 2-Pin) Horizontal 20 mm 3.2 mm - 30 C + 60 C
Panasonic Battery Pile bouton 3V 220mAH
CR CR2032 Lithium Manganese Dioxide (LiMnO2) 3 V 220 mAh Non-Rechargeable PC Pin (Vertical 2-Pin) Vertical 20 mm 3.2 mm - 30 C + 60 C
Panasonic Battery Pile bouton 3V 560mAH
CR CR2354 Lithium Manganese Dioxide (LiMnO2) 3 V 560 mAh Non-Rechargeable PC Pin (Horizontal 3-Pin) Horizontal 23 mm 5.4 mm - 30 C + 60 C Tray
Panasonic Battery Pile bouton 3V 560mAH
CR CR2354 Lithium Manganese Dioxide (LiMnO2) 3 V 560 mAh Non-Rechargeable PC Pin (Horizontal 2-Pin) Horizontal 23 mm 5.4 mm - 30 C + 60 C Tray
Panasonic Battery Pile bouton 3V 1000mAH
CR CR2477 Lithium Manganese Dioxide (LiMnO2) 3 V 1 Ah Non-Rechargeable PC Pin (Horizontal 2-Pin) Horizontal 24.5 mm 7.7 mm - 30 C + 60 C Tray
Renata Pile bouton 3V 2-PIN HORZ 225mAh 21.0 x 3.85mm
CR CR2032 Lithium Manganese Dioxide (LiMnO2) 3 V 225 mAh Non-Rechargeable PC Pin (Horizontal 2-Pin) Horizontal 20 mm 3.2 mm Tray
Renata Pile bouton 3V 12.5x2.0mm 38mAh Card Unit Pkging
Non
CR CR1220 Lithium 3 V 35 mAh Non-Rechargeable Pressure Contact Vertical 2 mm - 30 C + 85 C
Renata 338A
Renata Pile bouton 3V 2-PIN VERT 48mAh ENCAP CELL CR 1225
3 V 48 mAh PC Pin (Vertical 2-Pin) - 40 C + 85 C Tray
Duracell Pile bouton LiCOIN CR2032 6 Pack BCd

CR2032 Lithium Manganese Dioxide (LiMnO2) 255 mAh Non-Rechargeable - 30 C + 70 C
Renata CR1216MFRFV
Renata Pile bouton Li/MnO2 Tabbed Coin Cell
Panasonic Battery CR-2354/F2N
Panasonic Battery Pile bouton CR Coin 560mAH 3V

Knowles / Illinois Capacitor Pile bouton 3.7V 150mAh 24.5x 4.3MM Rechargeable
RJD CR2440 Lithium Nickel Cobalt Oxide (LiNiCoO) 3.7 V 150 mAh Rechargeable Pressure Contact Horizontal 24.5 mm 4.3 mm - 20 C + 60 C Tray
Duracell Pile bouton 2025 Coin Cell

CR CR2025 Lithium Manganese Dioxide (LiMnO2) 3.1 V to 3.3 V 150 mAh Non-Rechargeable PC Pin (Horizontal 2-Pin) 2.5 mm - 40 C + 60 C Tray
Panasonic Battery Pile bouton 3V 50mAH
VL VL2330 Lithium Vanadium Pentoxide (LiV2O5) 3 V 50 mAh Rechargeable PC Pin (Horizontal 3-Pin) Horizontal 23 mm 3 mm - 20 C + 60 C Tray
Knowles / Illinois Capacitor Pile bouton 200mAh ST1 Recharge battery
RJD CR2450 Lithium Nickel Cobalt Oxide (LiNiCoO) 3.7 V 200 mAh Rechargeable Screw Horizontal 24.5 mm 5.4 mm - 20 C + 60 C Tray
Knowles / Illinois Capacitor Pile bouton 3.7V 500mAh 35.2x5.7 MM Rechargeable conn
RJD CR3555 Lithium Nickel Cobalt Oxide (LiNiCoO) 3.7 V 500 mAh Rechargeable Connector Horizontal 35 mm 5.7 mm - 20 C + 60 C Tray
Raspberry Pi Pile bouton RTC Battery for Raspberry Pi 5 - UN 3090

Raspberry Pi 5 Bulk
Renata Pile bouton 3V 24.5x7.7mm 950mAh Ind Bulk Pkging
CR CR2477 Lithium Manganese Dioxide (LiMnO2) 3 V 950 mAh Non-Rechargeable 24.5 mm 7.7 mm - 40 C + 85 C Tray
Seiko Instruments Micro Energy Pile bouton Recharge Battery RTC/SRAM Backup
MS MS412 Lithium Manganese Silicon (LiMnSi) 3 V 1 mAh Rechargeable Pressure Contact 4.8 mm 1.2 mm - 20 C + 60 C Tray
Panasonic Battery Pile bouton 3V 48mAh, 2 Pin Flat Mount
BR BR1225 Lithium Carbon Monofluoride (LiCF) 3 V 48 mAh Non-Rechargeable Screw 12.5 mm 2.5 mm - 30 C + 80 C Tray
Panasonic Battery Pile bouton 3V 1000mAH
CR CR2477 Lithium Manganese Dioxide (LiMnO2) 3 V 1 Ah Non-Rechargeable PC Pin (Horizontal 2-Pin) Horizontal 24.5 mm 7.7 mm - 30 C + 60 C
Panasonic Battery Pile bouton 3V 20X3.2MM 225mAH
CR CR2032 Lithium Manganese Dioxide (LiMnO2) 3 V 225 mAh Non-Rechargeable Pressure Contact Horizontal 20 mm 3.2 mm - 30 C + 60 C Tray

Panasonic Battery Pile bouton 3V 620mAh 24.5mm dia, 5mm h
CR CR2450 Lithium Manganese Dioxide (LiMnO2) 3 V 620 mAh Non-Rechargeable Pressure Contact 24.5 mm 5 mm - 30 C + 60 C Tray