Nouveauté Faisceaux de câbles RF

GCT MMCX Cables are built for compact internal RF links that require sealed interfaces, efficient cable routing, and repeatable snap-on engagement. These devices offer four cable assemblies, CAB724, CAB725, CABLE196, and CAB469, and operate at 3GHz to 6GHz frequency options. The MMCX cables are constructed using RG-178 coax and are sealed to IP67 at the SMA interface. The CABLE196 and CAB469 extend environmental protection further with IP68 submersion capability. These devices feature a right-angle MMCX plug with 360° rotational freedom when mated and paired with a sealed SMA jack, maintaining its IP rating while unmated.
-
GCT MMCX CablesMultiple performance levels to match cost, frequency, and environmental needs.30/04/2026 -
Molex Faisceaux de câbles FAKRA-Mini (HFM) haute vitesse OTSCâbles coaxiaux de qualité automobile, normalisés, pré-validés et pré-terminés.21/04/2026 -
Amphenol Faisceaux de câbles à fiches droites et à angle droit MMCXÉquipés de connecteurs droits robustes de type SMA, TNC, RP-TNC et N, conformes à la norme IP67.23/03/2026 -
Adam Tech FAKRA Connectors & Cable AssembliesStandard, Mini FAKRA, and High-Speed Data connectors, all embedded in color-coded plastic housings.12/02/2026 -
Amphenol Faisceaux de câbles MCX pour modules sans filCâble RG-174 flexible et performance jusqu'à 3 GHz pour les applications RF à basse fréquence et courte portée.05/02/2026 -
Siretta SLL200 QMA-Male to SMA-Male Low Loss RF CablesIncludes 1m, 5m, 10m, 15m and 20m lengths, and features a suggested working frequency of DC to 6GHz.07/01/2026 -
Siretta SLL200 QMA-Male to RP-SMA-Male Low Loss RF CablesOffers reliable performance, easy handling, and a suggested working frequency range of DC to 6GHz.07/01/2026 -
Siretta SLL200 QMA-Male to QMA-Male Low Loss RF CablesFeatures quick-lock connectors, available in lengths of 1m, 5m, 10m, 15m, and 20m.07/01/2026 -
Siretta SLL200 QMA-Male to FME-Female Low Loss RF CablesOperates within a suggested working frequency of DC to 6GHz and provides reliable performance.07/01/2026 -
Siretta SLL200 QMA-Male to TNC-Male Low Loss RF CablesFeatures quick-lock connectors, available in lengths of 1m, 5m, 10m, 15m, and 20m.07/01/2026 -
Siretta SLL200 QMA-Male to N-TYPE-Male Low Loss RF CablesOperates within suggested working frequency of DC to 6GHz and temperature range of -40°C to +90°C.07/01/2026 -
Amphenol Faisceaux de câbles SMA vers MHF® I LKConçus sur un câble micro-coax flexible et dotées d'une interface de verrouillage I-PEX MHF® I à l'extrémité opposée.25/11/2025 -
Amphenol Faisceaux de câbles MHF® 4 LKPrésentent des faisceaux de câbles ultra-miniatures inviolables de 50 Ω avec connecteur de verrouillage I-PEX MHF 4 LK.25/11/2025 -
HUBER+SUHNER Standard Plenum Jumper (SPJ) Cable AssembliesLow-loss, hand-formable, and plenum-rated solution with a pre-assembled connector cable-entry (PCC).30/10/2025 -
Winchester Interconnect DynaFlex CablesDesigned for applications that require operating frequencies up to 100GHz.27/10/2025 -
Winchester Interconnect SpaceFlex™ Space-Grade CablesFor current & future space applications, delivers mission-critical performance in advanced systems.27/10/2025 -
Amphenol Câbles RF assemblés métriques haute densitéFaisceaux de câbles RF flexibles avec connecteurs haute performance pour un acheminement serré et une perte minimale.24/10/2025 -
Amphenol Faisceaux de câbles PhaseTrack® Low SmokeCâbles à faible émission de fumée et sans halogène conçus pour les espaces confinés.17/10/2025 -
JAE Electronics Waka Coaxial Cables, Connectors, & AdaptersFeatures high frequencies of up to 145GHz.07/10/2025 -
Switchcraft Data-Con-X® Sealed SMA & SMB ConnectorsDesigned to deliver high‑reliability sealed RF connections in harsh environments.11/09/2025 -
Hirose Electric Solutions pour wearablesConçues pour les dispositifs wearables, tels que les écouteurs, les montres intelligentes, les lunettes intelligentes et les bagues intelligentes.08/09/2025 -
Samtec Faisceaux de câbles RF haute performance Nitrowave™Offre une stabilité améliorée grâce à la technologie de câble flexible Nitrowave dans la couleur orange distinctive de Samtec.20/08/2025 -
Siretta Stripped & Tinned RF Cable AssembliesA range of industry-standard bulkhead connectors with a stripped and tinned termination.18/08/2025 -
Siretta MHF5 Pigtail RF Cable AssembliesMicro connector alternative to the MHF4 with a lower profile and higher frequency range up to 12GHz.18/08/2025 -
Tripp Lite Solutions informatiques de classe industriellePurpose-built to power, protect, and connect IT equipment in harsh environments.07/08/2025 -