Nouveauté Disjoncteurs, parasurtenseurs et fusibles

Littelfuse SB4000 Industrial Shock Block is available in single-phase, split-phase, three-phase, and 4-wire systems with a 208V to 240V voltage rating for 30A branch circuits. This block is equipped with connections for a neutral wire that has built-in grounded-neutral protection per the UL 943 standard. The SB4000 shock block includes advanced harmonic filtering and an automatic self-test feature. This block consists of IP 69K/NEMA 4X and an outdoor-rated enclosure. The SB4000 shock block is available as a Class A Ground-Fault Circuit Interrupter (GFCI), allowing new construction or retrofit projects to meet NEC 210.8. This block is compliant with the UL 1998 software in programmable components standard. Typical applications include agriculture, amusement parks, commercial kitchens, construction, food and beverage, HVAC equipment, maintenance shops, manufacturing, mining sites, and marinas.
-
Littelfuse SB4000 Industrial Shock BlockAvailable in single-phase, split-phase, three-phase, and 4-wire systems from 208V to 240V voltage.26/05/2026 -
Transtector I2R DIN-Rail AC Surge Protectors (SPDs)UL1449 4th Ed. DIN-rail devices providing effective protection against electrical transient surges.09/03/2026 -
Transtector APEX IMAX Panel-Mount AC Surge Protectors (SPDs)Uses MOV or SASD + MOV hybrid technology to protect critical equipment.09/03/2026 -
Transtector DR DIN-Rail AC Surge Protectors (SPDs)DIN-rail devices that use SASD technology to protect critical equipment.09/03/2026 -
Transtector ACP AC Surge Protectors (SPDs)Hard-wired or plug-in AC SPDs that use SASD technology to protect critical equipment.09/03/2026 -
Transtector ALPU Surge Protector (SPD) Kits & AccessoriesMounting kits for ALPU SASD technology SPDs and an ALPU-TSU Replacement PCB Assembly.09/03/2026 -
Transtector I2R Indoor DIN-Rail DC Surge Protectors (SPDs)Protects critical equipment operating on a 48VDC electrical service.09/03/2026 -
Transtector DC DEFENDER Outdoor Clamshell DC Surge ProtectorsClamshell-style SPDs that protect critical equipment that operates on a 48VDC electrical service.09/03/2026 -
Transtector CPX DIN-Rail Mounting KitMounting kit for the CPX 4-Port Chassis.09/03/2026 -
Phoenix Contact Dispositifs de protection contre les surtensions VAL-US-SPPConçus pour offrir une protection contre les surtensions pour les configurations de systèmes d'alimentation NEMA.26/02/2026 -
Schurter EKO High-Performance HV FusesFeatures rated voltages of 500VDC or 1000VDC, designed for industrial and energy applications.24/02/2026 -
Phoenix Contact Parafoudres basse tension industriels VAL-SPPInstallation facile et sûre avec fonctions de manipulation et de sécurité avancées.12/02/2026 -
PolyPhaser Surge Protector AccessoriesProvide the necessary accessories to complete the grounding installation.22/01/2026 -
Eaton 14DE High Breaking Capacity Semiconductor FusesFeatures a 20kA high breaking capacity for high-energy applications.13/01/2026 -
Schurter APO 1000V Pyro FuseSafety device engineered for high-voltage DC applications with high reliability and safety.02/01/2026 -
E-T-A Circuit Breakers REX22D-T Intelligent Electronic Circuit ProtectorsSelectively protects all 24VDC load circuits up to 20A.03/12/2025 -
Phoenix Contact Module d'alimentation CAPAROC EtherCATFournit une alimentation de 12 VCC et 24 VCC aux disjoncteurs installés sur le rail de courant.07/11/2025 -
Phoenix Contact Filtres CEM FIL-1S/SFP2Répondent aux besoins des utilisateurs d'équipements qui recherchent des circuits de filtrage du bruit en ligne.28/10/2025 -
Littelfuse Porte-fusibles MXM MEGA® MIDI®Solution pour courants élevés, avec une plage nominale jusqu'à 120V/650A, dotée de languettes coulissantes et de broches d'interconnexion.23/10/2025 -
Littelfuse Porte-fusibles MCASE® à 4 voiesSolutions compactes et haute performance conçues pour prendre en charge jusqu'à quatre fusibles à cartouche fendus MCASE+®.16/09/2025 -
Tripp Lite Solutions informatiques de classe industriellePurpose-built to power, protect, and connect IT equipment in harsh environments.07/08/2025 -
Eaton Disjoncteurs moulés PDG Power DefenseFournissent des diagnostics prédictifs qui permettent de détecter, diagnostiquer et arrêter les coupures de courant.22/07/2025 -
TE Connectivity Disjoncteurs actionnés par bascule W52Trip-free cycling, 0.5A to 20A ratings, and snap-in panel-mount design that simplifies installation.23/06/2025 -
Bourns Fusibles de puissance photovoltaïques (gPV) PF-PVC150RConçus pour se conformer à la norme de fusibles photovoltaïques UL 248-10 (classe gPV).17/06/2025 -
TDK Varistances thermofusibles MT40Offrent une protection robuste jusqu'à 50 kA tout en minimisant la taille.10/04/2025 -