Nouveauté Boutons-poussoirs et commutateurs électromécaniques

Same Sky Anti-Vandal Switches offer IP67 ratings and stainless steel or black alloy metal housing to withstand harsh environments. These switches offer a range of illumination colors as well as options with a power-emblem actuator marking. The anti-vandal switches are available with 16mm panel cutout dimensions and carry normally open SPST circuits, off-(on) switch functions, and flat or raised actuators. These switches offer multiple LED voltage options ranging from 5V to 12V, 24V to 36V, 2V, and 3V. The anti-vandal switches are rugged, offer a typical operating force of 450gf, and are RoHS-compliant.
-
Same Sky Anti-Vandal SwitchesOffer IP67 ratings and stainless steel or black alloy metal housing to withstand harsh environments.26/05/2026 -
EAO Series 51 E-Stops & Stop SwitchesProvides reliable snap-action switching in industrial automation and mobile control units.22/05/2026 -
EAO Series 84 E-Stops & Stop SwitchesProvides important safety control for machinery and industrial automation equipment.22/05/2026 -
RAFI RAMO® E Emergency Stops with M12 ConnectionsPlug-and-play design and 22mm or 30mm mounting hole diameters for simple, time-saving installation.21/05/2026 -
Same Sky Commutateurs à bouton-poussoir avec indice de protection IPDisponibles avec l'indice de protection IP67 pour une grande durabilité et dans des boîtiers aussi petits que 11,8 mm x 11,8 mm.07/05/2026 -
Mallory Sonalert FPM Pushbutton SwitchesDesigned to meet the demands of industrial, commercial, and OEM applications.30/04/2026 -
Same Sky Commutateurs à bouton poussoir lumineuxPrésentent types de circuits SPST et de fonctions de commutation arrêt-(marche) ou arrêt-marche.27/04/2026 -
Schurter MSM II Metal Switches with M12 ConnectorEnsures fast, secure, and error-free installation with no complicated wiring.25/03/2026 -
Same Sky Kit de commutateur tactile TS-KIT-01Contient 36 pièces de commutateur tactile, y compris des modèles IP et lumineux.24/03/2026 -
EAO Series 46 EcoTouch Industrial Automation ProductsBroad range offers a reliable and cost-effective solution, easy installation, and rugged durability.23/03/2026 -
TE Connectivity Commutateurs à bouton-poussoir et à bascule miniatures DeltaOffrent des performances électriques fiables, une longue durée de vie mécanique et une flexibilité de conception compacte.16/03/2026 -
Dailywell PA Sub-Miniature Pushbutton SwitchesProvides IP67-rated protection against water immersion and 1 million mechanical life cycles.27/02/2026 -
NKK Switches FF01 E-Stop Switches with Wire LeadsIP65-rated at the front panel and come assembled with two 304.8mm (12") wire leads.26/02/2026 -
EAO S04 Switching Contact BlocksModern design, UL 94V-0 flammability-rated plastic construction, and ultrasonically welded housing.09/02/2026 -
M5Stack Chain JoystickHigh-precision Hall-effect joystick input node supporting three-axis control signal input.23/01/2026 -
Phoenix Contact Interrupteurs de sécurité magnétiques PSR-MISInterrupteurs de sécurité sans contact qui offrent une solution de sécurité optimisée en termes de coût.20/01/2026 -
Altech 200A & 400A UL 98 Disconnect Switches600VAC, 300hp maximum horsepower switches that are reliable for demanding industrial applications.05/11/2025 -
E-Switch RP8700 IP68 Sealed Pushbutton SwitchesIP68 sealed, long-life pushbutton switches with LED illumination potential.29/10/2025 -
E-Switch KJE32 Heavy-Duty Industrial Pushbutton SwitchesHeavy-duty industrial power pushbuttons for factory environments.12/08/2025 -
Bulgin MP22 Vandal-Resistant SwitchesAvailable in durable stainless steel and black-coated aluminium, designed to resist wear and tear.23/07/2025 -
Schurter MSS-IO Metal Line SwitchesWear-free electronic switches with an IO-Link interface.22/07/2025 -
VCC PS Pushbutton SwitchesGeneral-purpose pushbutton switches with high in-rush current options and secure voltage ratings.18/07/2025 -
Banner Engineering K50 Pro Touch BeaconsAdvanced touch technology reliably detects both bare and gloved hands with no force required.18/06/2025 -
M5Stack A153 KeyCapCompatible with various mechanical keyboards featuring cross-shaped switch designs.09/06/2025 -
APEM XF Multi-Axis Rugged Fingertip ControllerDesigned per ISO 25197 standard, rated to withstand 80lbf pull force and over 5Nm torque.19/05/2025 -