Relais statiques (SSR)

 Relais statiques (SSR)
Solid State Relays are available at Mouser from industry leading manufacturers. Mouser is an authorized distributor for many industrial solid state relay manufacturers including Carlo Gavazzi, Omron, Phoenix Contact, Schneider Electric, Sensata, Teledyne Relays Weidmuller & more.

More...

Please view our large selection of solid state relays below.
Résultats: 5 274
Sélectionner Image Référence Fab. Description Fiche technique Disponibilité Prix (EUR) Filtrer les résultats dans le tableau par prix unitaire basé sur votre quantité. Qté. RoHS Modèle de ECAO Produit Type Style de montage Courant nominal de la charge Tension de voltage de la charge Forme du contact de relais Type de sortie Plage de tension de contrôle Courant d'entrée Température de fonctionnement min. Température de fonctionnement max. Classe IP Série Longueur Largeur Hauteur Conditionnement
Crydom Relais statiques (SSR) PM IP20 SSR 280VAC/ 10A 3-32VDC ZC 36En stock
Min. : 1
Mult. : 1

Solid State Relays Indicator Panel Mount 10 A 24 VAC to 280 VAC 1 Form A (SPST-NO) Triac 3 VDC to 32 VDC 10 mA to 14 mA - 40 C + 80 C IP20 CL 57.3 mm 44.5 mm 30.9 mm Each
Crydom Relais statiques (SSR) IP20, 600VAC, 50A 3 Phase SSR, ZC 7En stock
Min. : 1
Mult. : 1

Three Phase Relays Indicator Panel Mount 50 A 48 VAC to 530 VAC 3 Form A (3PST-NO) SCR 4 VDC to 32 VDC 24 mA to 35 mA - 40 C + 80 C IP20 53TP 101.3 mm 79.7 mm 36.83 mm Each
Crydom Relais statiques (SSR) PM IP00 3P-SSR 530 VAC/50A,3-32VDC,RN 54En stock
Min. : 1
Mult. : 1

Three Phase Relays Indicator Panel Mount 50 A 48 VAC to 530 VAC 3 Form A (3PST-NO) SCR 4 VDC to 32 VDC 19 mA to 25 mA - 40 C + 80 C IP00 53TP 103.8 mm 73.4 mm 30 mm Each
Crydom Relais statiques (SSR) PM SSR 72VDC/160A 4-32VDC 10En stock
Min. : 1
Mult. : 1

Solid State Relays Indicator Panel Mount 160 A 7 VDC to 72 VDC 1 Form A (SPST-NO) SCR 4.5 VDC to 32 VDC 23 mA to 45 mA - 30 C + 80 C IP00 HDC 103.99 mm 73.5 mm 43.1 mm Bulk
Crydom Relais statiques (SSR) 10A/240Vac DC In ZC 31En stock
Min. : 1
Mult. : 1

Solid State Relays Indicator Panel Mount 10 A 24 VAC to 280 VAC 1 Form A (SPST-NO) 3 VDC to 32 VDC 10 mA to 15 mA - 40 C + 80 C IP00 GN 57.3 mm 44.5 mm 22.6 mm Each
Schneider Electric Relais statiques (SSR) 12A 24-280VAC RANDOM 4-32VDC SSR 1 93En stock
Min. : 1
Mult. : 1

Single Phase Relays 12 A 24 VAC to 280 VAC 4 VDC to 32 VDC SSM
Omron Automation and Safety Relais statiques (SSR) 5VDC/100-240VAC 10A 71En stock
Min. : 1
Mult. : 1

Solid State Relays Low Profile Panel Mount 10 A 100 VAC to 240 VAC 1 Form A (SPST-NO) PhotoTriac 4 VDC to 6 VDC - 30 C + 80 C G3NE 47.5 mm 37.5 mm 11.5 mm
Crydom Relais statiques (SSR) 4-32 VDC 29En stock
Min. : 1
Mult. : 1

Solid State Relays Indicator Panel Mount 50 A 48 VAC to 660 VAC 1 Form A (SPST-NO) 4 VDC to 32 VDC 10 mA to 15 mA - 40 C + 80 C IP20 GN 58.8 mm 44.5 mm 30.9 mm Each
Crydom Relais statiques (SSR) 4-32VDC 24-280VAC 25A Key Lock Conn. 34En stock
Min. : 1
Mult. : 1

Solid State Relays Indicator Panel Mount 25 A 24 VAC to 280 VAC 2 Form A (DPST-NO) SCR 4 VDC to 32 VDC 10 mA - 40 C + 80 C IP20 Evolution Dual 58.42 mm 45.72 mm 36.2 mm Bulk
Crydom Relais statiques (SSR) PM IP00 280VAC/90A , 3-32VDC In, ZC 16En stock
Min. : 1
Mult. : 1

Solid State Relays Controller Panel Mount 90 A 24 VAC to 280 VAC 1 Form B (SPST-NC) SCR 3 VDC to 32 VDC 3.4 mA to 30 mA - 40 C + 80 C IP00 Series 1 57.3 mm 44.5 mm 22.6 mm Each
Crydom Relais statiques (SSR) PM Prop.-Controller 0-10V In 34En stock
126/03/2026 attendu
Min. : 1
Mult. : 1

Proportional Controllers Heavy Duty Panel Mount 25 A 180 VAC to 280 VAC 1 Form A (SPST-NO) SCR 8 VDC to 32 VDC 28 mA to 30 mA - 20 C + 80 C MCPC 58.8 mm 45.3 mm 21.8 mm Each
Crydom Relais statiques (SSR) PM Monitoring SSR 240VAC/25A 25En stock
Min. : 1
Mult. : 1

Solid State Relays Indicator Panel Mount 25 A 60 VAC to 280 VAC 1 Form A (SPST-NO) SCR 8 VDC to 32 VDC 6 mA - 40 C + 80 C SMR24-6 58.4 mm 45.7 mm 24.2 mm Each
Carlo Gavazzi Relais statiques (SSR) SSR ZS 480V 75A 24-265 VAC LED 22En stock
Min. : 1
Mult. : 1

Single Phase Relays SSR Panel Mount 75 A 480 VAC 1 Form A (SPST-NO) Zero Switching 20 VAC to 280 VAC, 22 VDC to 48 VDC 20 mA - 20 C + 100 C IP20 RM1A 58.2 mm 44.8 mm 28.8 mm
Crydom Relais statiques (SSR) PM IP00 280VAC/50A , 3-32VDC In, ZC 31En stock
Min. : 1
Mult. : 1

Solid State Relays Controller Panel Mount 50 A 24 VAC to 280 VAC 1 Form B (SPST-NC) SCR 3 VDC to 32 VDC 3.4 mA to 30 mA - 40 C + 80 C IP00 Series 1 57.3 mm 44.5 mm 22.6 mm Each
Crydom Relais statiques (SSR) DIN Mt 60 VDC/5A out 3-10 VDC input 32En stock
Min. : 1
Mult. : 1

Solid State Relays Indicator DIN Rail Mount 5 A 1 VDC to 60 VDC 1 Form A (SPST-NO) SCR 3 VDC to 10 VDC 15 mA - 20 C + 80 C DRA1 89.6 mm 10 mm 58.5 mm Each
Crydom Relais statiques (SSR) PM IP00 SSR 280VAC /75A,18-36VAC,ZC 24En stock
Min. : 1
Mult. : 1

Solid State Relays SSR Panel Mount 75 A 24 VAC to 280 VAC 1 Form A (SPST-NO) SCR 18 VAC to 36 VAC 16 mA to 20 mA - 40 C + 80 C IP00 Series 1 57.3 mm 44.5 mm 22.6 mm Each
Carlo Gavazzi Relais statiques (SSR) SSR SENSE ZS 230V 25A PNP,NC 21En stock
Min. : 1
Mult. : 1

Solid State Relays SSR Panel Mount 25 A 230 VAC Bi-Polar Transistor 20 VDC to 32 VDC 40 mA - 20 C + 70 C RA 57.8 mm 44.5 mm 24.5 mm
Crydom Relais statiques (SSR) DIN SSR 280Vac/55A 3-32Vdc In,ZC 10En stock
Min. : 1
Mult. : 1

Solid State Relays Indicator DIN Rail Mount 55 A 24 VAC to 280 VAC 1 Form A (SPST-NO) SCR 3 VDC to 32 VDC 30 mA - 40 C + 80 C CMR24 109.2 mm 44.5 mm 76.2 mm Each
Crydom Relais statiques (SSR) 0.15-25A 18-36VAC 31En stock
Min. : 1
Mult. : 1

Solid State Relays Indicator Panel Mount 25 A 24 VAC to 280 VAC 1 Form A (SPST-NO) SCR 18 VAC to 36 VAC 13 mA to 15 mA - 40 C + 80 C IP20 CW24 58.8 mm 44.5 mm 30.9 mm Each
Crydom Relais statiques (SSR) 0.15-50A 18-36VAC 28En stock
Min. : 1
Mult. : 1

Solid State Relays Indicator Panel Mount 50 A 48 VAC to 660 VAC 1 Form A (SPST-NO) SCR 18 VAC to 36 VAC 13 mA to 15 mA - 40 C + 80 C IP20 CW48 58.8 mm 44.5 mm 30.9 mm Each
Crydom Relais statiques (SSR) 125A 240V DC INPUT 41En stock
Min. : 1
Mult. : 1

Solid State Relays Controller Panel Mount 125 A 24 VAC to 280 VAC 1 Form A (SPST-NO) SCR 3 VDC to 32 VDC 7 mA to 12 mA - 40 C + 80 C IP00 Series 1 57.3 mm 44.5 mm 22.6 mm Each
Crydom Relais statiques (SSR) 75A 240VAC DC 17En stock
Min. : 1
Mult. : 1

Solid State Relays Controller Panel Mount 75 A 24 VAC to 280 VAC 1 Form A (SPST-NO) SCR 3 VDC to 32 VDC 3.4 mA to 30 mA IP00 Series 1 Each
Crydom Relais statiques (SSR) SSR Relay, Panel Mount, IP00, 280VAC/30A, 21-27VDC In, Instantaneous 40En stock
Min. : 1
Mult. : 1

Solid State Relays Panel Mount IP00 EL Each
Crydom Relais statiques (SSR) SOLID STATE RELAY 48-530 VAC 24En stock
Min. : 1
Mult. : 1

Solid State Relays Heavy Duty Panel Mount 25 A 48 VAC to 530 VAC 2 Form A (DPST-NO) SCR 15 VDC to 32 VDC 13 mA - 40 C + 80 C IP00 Dual 58.4 mm 45.7 mm 33.2 mm Each


Omron Automation and Safety Relais statiques (SSR) 75A,100 to 240VAC, zero cross 3En stock
Min. : 1
Mult. : 1
Solid State Relays Indicator Chassis Mount 75 A 100 VAC to 240 VAC 1 Form A (SPST-NO) 5 VDC to 24 VDC 5 mA - 30 C + 80 C 150 mm 120 mm 120 mm