Relais statiques (SSR)

 Relais statiques (SSR)
Solid State Relays are available at Mouser from industry leading manufacturers. Mouser is an authorized distributor for many industrial solid state relay manufacturers including Carlo Gavazzi, Omron, Phoenix Contact, Schneider Electric, Sensata, Teledyne Relays Weidmuller & more.

More...

Please view our large selection of solid state relays below.
Résultats: 5 274
Sélectionner Image Référence Fab. Description Fiche technique Disponibilité Prix (EUR) Filtrer les résultats dans le tableau par prix unitaire basé sur votre quantité. Qté. RoHS Modèle de ECAO Produit Type Style de montage Courant nominal de la charge Tension de voltage de la charge Forme du contact de relais Type de sortie Plage de tension de contrôle Courant d'entrée Température de fonctionnement min. Température de fonctionnement max. Classe IP Série Longueur Largeur Hauteur Conditionnement
Crydom Relais statiques (SSR) 40A 240VAC DC 26En stock
Min. : 1
Mult. : 1

Solid State Relays Controller Panel Mount 40 A 24 VAC to 280 VAC 1 Form A (SPST-NO) SCR 3 VDC to 32 VDC 7 mA to 12 mA - 40 C + 80 C IP00 Series 1 57.3 mm 44.5 mm 22.6 mm Each
Crydom Relais statiques (SSR) 3A 100VDC Out 4-32VDC In, 11mm UL 32En stock
Min. : 1
Mult. : 1

Solid State Relays Indicator DIN Rail Mount 3 A 1 VDC to 100 VDC 1 Form A (SPST-NO) 4 VDC to 32 VDC 9 mA to 11 mA - 30 C + 80 C SeriesOne DR 87.6 mm 11 mm 83.7 mm Each
Crydom Relais statiques (SSR) 6A 240VAC Out 4-32VDC In, 11mm UL 62En stock
Min. : 1
Mult. : 1

Solid State Relays Indicator DIN Rail Mount 6 A 24 VAC to 280 VAC 1 Form A (SPST-NO) SCR 4 VDC to 32 VDC 9 mA to 11 mA - 30 C + 80 C SeriesOne DR 87.6 mm 11 mm 83.7 mm Each
Crydom Relais statiques (SSR) CN048D24 SSR / DRS CN24 Skt Assy 36En stock
Min. : 1
Mult. : 1
Solid State Relays Indicator DIN Rail Mount 100 mA 1 VDC to 48 VDC 1 Form A (SPST-NO) SCR 15 VDC to 30 VDC 7 mA - 40 C + 80 C DRACN 80 mm 6.1 mm 92.6 mm Each
Crydom Relais statiques (SSR) SSR Relay, Panel Mount, IP00, 660VAC/125A, DC In, Zero Cross, IOP, LED 13En stock
Min. : 1
Mult. : 1

Solid State Relays Panel Mount 125 A 48 VAC to 660 VAC 4 VDC to 32 VDC 7 mA to 12 mA IP00 H12WD Each
Crydom Relais statiques (SSR) 50A 480VAC, DC In Panel Mnt IP00 15En stock
Min. : 1
Mult. : 1

Solid State Relays Indicator Panel Mount 50 A 48 VAC to 528 VAC 1 Form A (SPST-NO) SCR 4.8 VDC to 32 VDC 27 mA - 40 C + 80 C IP00 LN 57.2 mm 44.5 mm 17.9 mm Bulk
Teledyne Relays Relais statiques (SSR) RELAY SSR 4 PIN 43En stock
Min. : 1
Mult. : 1

Solid State Relays SSR Panel Mount 25 A 12 VAC to 280 VAC 1 Form A (SPST-NO) 3 VDC to 32 VDC 14 mA - 40 C + 80 C IP20 DH 91 mm 22.5 mm 42 mm
Carlo Gavazzi Relais statiques (SSR) SSR ZERO SW 600V 50A 10En stock
Min. : 1
Mult. : 1

Solid State Relays SSR Panel Mount 16 A 600 VAC 1 Form A (SPST-NO) Zero Switching 4.5 VDC to 32 VDC 40 mA - 40 C + 70 C RA 58.2 mm 45.5 mm 24.5 mm
Carlo Gavazzi Relais statiques (SSR) SSR 3 POLE ZS 42-660V 55A 24-275VAC 12En stock
Min. : 1
Mult. : 1

Three Phase Relays SSR Panel Mount 55 A 600 VAC 3 Form A (3PST-NO) Zero Switching 24 VAC to 275 VAC, 24 VDC to 50 VDC 15 mA - 30 C + 80 C IP10 RZ3A 103 mm 73.5 mm 41 mm
Crydom Relais statiques (SSR) Lin.Prop.Contr. 300 VAC/75A 0-5VDC 8En stock
Min. : 1
Mult. : 1

Proportional Controllers Heavy Duty Panel Mount 75 A 20 VAC to 300 VAC 1 Form A (SPST-NO) SCR 0 VDC to 5 VDC - 30 C + 80 C LPCV 56.1 mm 56.1 mm 40.6 mm Each
Crydom Relais statiques (SSR) PM IP00 SSR 280VAC /50A,90-280V,ZC,NC 23En stock
Min. : 1
Mult. : 1

Solid State Relays Indicator Panel Mount 50 A 24 VAC to 280 VAC 1 Form A (SPST-NO) SCR 90 VAC to 280 VAC 5 mA to 10 mA IP00 Series 1 Each
Crydom Relais statiques (SSR) PM IP20 SSR 660Vac/ 90A,Univ input,ZC 14En stock
Min. : 1
Mult. : 1

Solid State Relays Indicator Panel Mount 90 A 48 VAC to 660 VAC 1 Form A (SPST-NO) SCR 20 VAC to 280 VAC, 20 VDC to 48 VDC 7 mA to 11 mA, 9 mA to 13 mA - 40 C + 80 C IP20 CW 48 58.8 mm 44.5 mm 30.9 mm Bulk
Crydom Relais statiques (SSR) SSR DC OUTPUT 72VDC/20A 4-32VDC 28En stock
Min. : 1
Mult. : 1

Solid State Relays Isolated Panel Mount 20 A 1 VDC to 72 VDC 1 Form A (SPST-NO) MOSFET 4 VDC to 32 VDC 11 mA to 14 mA - 30 C + 80 C IP00 Power Plus DC Each
Crydom Relais statiques (SSR) 30A 90-280VAC/DC 600VAC .5-3HP Std 19En stock
Min. : 1
Mult. : 1

Solid State Relays SSR DIN Rail Mount 30 A 48 VAC to 600 VAC 1 Form A (SPST-NO) SCR 90 VAC to 280 VAC, 90 VDC to 280 VDC 6 mA to 10 mA - 40 C + 60 C IP20 DR22 93.2 mm 22.5 mm 133.8 mm Each
Crydom Relais statiques (SSR) DIN Mt 380 VAC/5A out 4-15 VDC input 26En stock
Min. : 1
Mult. : 1

Solid State Relays Indicator DIN Rail Mount 5 A 48 VAC to 380 VAC 1 Form A (SPST-NO) SCR 4 VDC to 15 VDC 15 mA - 30 C + 80 C DRA1 89.6 mm 10 mm 61 mm Each
Crydom Relais statiques (SSR) Dual SSR, 530VAC 25A, 4-15VDC In, ZC 41En stock
Min. : 1
Mult. : 1

Solid State Relays Heavy Duty Panel Mount 25 A 48 VAC to 530 VAC 2 Form A (DPST-NO) SCR 4 VDC to 15 VDC 13 mA - 40 C + 80 C IP00 Dual 58.4 mm 45.7 mm 33.2 mm Each
Crydom Relais statiques (SSR) Dual SSR, 530VAC 40A, 4-15VDC In, ZC 18En stock
Min. : 1
Mult. : 1

Solid State Relays Heavy Duty Panel Mount 40 A 48 VAC to 530 VAC 2 Form A (DPST-NO) SCR 4 VDC to 15 VDC 13 mA - 40 C + 80 C IP00 Dual 58.4 mm 45.7 mm 33.2 mm Each
Crydom Relais statiques (SSR) 75A 480VAC, DC In Panel Mnt IP00 20En stock
Min. : 1
Mult. : 1

Solid State Relays Indicator Panel Mount 75 A 48 VAC to 528 VAC 1 Form A (SPST-NO) SCR 4.8 VDC to 32 VDC 27 mA - 40 C + 80 C IP00 LN 57.2 mm 44.5 mm 17.9 mm Bulk
Murrelektronik Relais statiques (SSR) MIRO 6,2-1OUTPUT-REL.24V-1U, MIRO 6.2 24VDC-1U OUTPUT RELAY, IN: 24 VAC/DC - OUT: 250 VAC/DC / 6 A, 1 C/O contact - 6,2 mm screw-type terminal 86En stock
Min. : 1
Mult. : 1

Solid State Relays SSR DIN Rail Mount 100 mA 12 VDC 1 Form C (SPDT-NO, NC) 19.2 VDC to 30 VDC 17 mA - 25 C + 60 C 1 71 mm 6.2 mm 91 mm Bulk
Schneider Electric Relais statiques (SSR) SSR-DIN rail, 1phase, 48-600Vac output, 90-280Vac/Vdc control, 20A 48En stock
Min. : 1
Mult. : 1

Single Phase Relays SSR DIN Rail Mount 20 A 48 VAC to 600 VAC 1 Form A (SPST-NO) SCR 90 VAC to 280 VAC, 90 VDC to 280 VDC 6 mA to 10 mA - 40 C + 80 C IP20 SSD1 116.5 mm 22.5 mm 93.2 mm
Carlo Gavazzi Relais statiques (SSR) SSR AS 230V 25A 0-10V 22En stock
Min. : 1
Mult. : 1

Single Phase Relays SSR Panel Mount 25 A 230 VAC 1 Form A (SPST-NO) 0 VDC to 10 VDC 15 mA - 20 C + 70 C RM1E 58.8 mm 48.8 mm 28.9 mm
Crydom Relais statiques (SSR) IP20, 600VAC, 50A 3 Phase SSR, Ran 10En stock
Min. : 1
Mult. : 1

Three Phase Relays Indicator Panel Mount 50 A 48 VAC to 530 VAC 3 Form A (3PST-NO) SCR 4 VDC to 32 VDC 24 mA to 35 mA - 40 C + 80 C IP20 53TP 101.3 mm 79.7 mm 36.83 mm Each
Crydom Relais statiques (SSR) SSR Relay, 3-Phase, Panel Mount, IP20, 530VAC/25A, 4-32VDC In, Zero Cross 7En stock
Min. : 1
Mult. : 1

Three Phase Relays Indicator Panel Mount 25 A 48 VAC to 530 VAC 3 Form A (3PST-NO) SCR 4 VDC to 32 VDC 24 mA to 35 mA - 40 C + 80 C IP20 GN3 103.9 mm 79.7 mm 36.83 mm Each
Crydom Relais statiques (SSR) PM Prop.-Controller 0-10V In 10En stock
Min. : 1
Mult. : 1

Proportional Controllers Heavy Duty Panel Mount 25 A 330 VAC to 530 VAC 1 Form A (SPST-NO) SCR 8 VDC to 32 VDC 28 mA to 30 mA - 20 C + 80 C MCPC 58.8 mm 45.3 mm 21.8 mm Bulk
Phoenix Contact Relais statiques (SSR) DEK-OE-5DC/48DC/100 18En stock
Min. : 1
Mult. : 1

Solid State Relays Terminal Block DIN Rail Mount 100 mA 3 VDC to 48 VDC 1 Form A (SPST-NO) 4.5 VDC to 5.5 VDC 6.5 mA - 20 C + 60 C DEK-OE 56 mm 6.2 mm 80 mm