Relais statiques (SSR)

 Relais statiques (SSR)
Solid State Relays are available at Mouser from industry leading manufacturers. Mouser is an authorized distributor for many industrial solid state relay manufacturers including Carlo Gavazzi, Omron, Phoenix Contact, Schneider Electric, Sensata, Teledyne Relays Weidmuller & more.

More...

Please view our large selection of solid state relays below.
Résultats: 5 274
Sélectionner Image Référence Fab. Description Fiche technique Disponibilité Prix (EUR) Filtrer les résultats dans le tableau par prix unitaire basé sur votre quantité. Qté. RoHS Modèle de ECAO Produit Type Style de montage Courant nominal de la charge Tension de voltage de la charge Forme du contact de relais Type de sortie Plage de tension de contrôle Courant d'entrée Température de fonctionnement min. Température de fonctionnement max. Classe IP Série Longueur Largeur Hauteur Conditionnement
Crydom Relais statiques (SSR) 25A 0 Crossing Out 4-32Vdc In No Snub 19En stock
Min. : 1
Mult. : 1

Three Phase Relays Indicator Panel Mount 25 A 48 VAC to 600 VAC 3 Form A (3PST-NO) SCR 4 VDC to 32 VDC 24 mA to 35 mA - 40 C + 80 C IP20 GN3 103.9 mm 79.7 mm 36.83 mm Each
Schneider Electric Relais statiques (SSR) SSR 1P PANEL MOUNT 40A@150VDC OUT 3.5-32 52En stock
Min. : 1
Mult. : 1

Single Phase Relays SSR Panel Mount 40 A 1 VDC to 150 VDC 1 Form A (SPST-NO) MOSFET 3.5 VDC to 32 VDC 10 mA to 15 mA - 40 C + 80 C IP20 SSP 58.89 mm 44.45 mm 34.29 mm
Carlo Gavazzi Relais statiques (SSR) SSR ZS 600V 125A 4-32VDC VDE 16En stock
Min. : 1
Mult. : 1

Solid State Relays SSR Panel Mount 125 A 600 VAC 1 Form A (SPST-NO) Zero Switching 3 VDC to 32 VDC 12 mA - 40 C + 80 C IP20 RAM 58.2 mm 44.8 mm 28.8 mm
Carlo Gavazzi Relais statiques (SSR) SSR AS 230V 50A 0-10V 74En stock
Min. : 1
Mult. : 1

Single Phase Relays SSR Panel Mount 50 A 230 VAC 1 Form A (SPST-NO) 0 VDC to 10 VDC 15 mA - 20 C + 70 C RM1E 58.8 mm 48.8 mm 28.9 mm
Carlo Gavazzi Relais statiques (SSR) SSR AS 480V 25A 0-10V 13En stock
Min. : 1
Mult. : 1

Single Phase Relays SSR Panel Mount 25 A 480 VAC 1 Form A (SPST-NO) 0 VDC to 10 VDC 15 mA - 20 C + 70 C RM1E 58.8 mm 48.8 mm 28.9 mm
Crydom Relais statiques (SSR) Lin.Prop.Contr. 300 Vac/15A 4-20mA 4En stock
Min. : 1
Mult. : 1

Proportional Controllers Heavy Duty Panel Mount 15 A 20 VAC to 300 VAC 1 Form A (SPST-NO) SCR 4 mA to 20 mA - 30 C + 80 C LPCV 56.1 mm 56.1 mm 40.6 mm Each
Crydom Relais statiques (SSR) 4-32VDC 24-280VAC 50A 4pin Spring Term 20En stock
Min. : 1
Mult. : 1

Solid State Relays Indicator Panel Mount 50 A 24 VAC to 280 VAC 2 Form A (DPST-NO) SCR 4 VDC to 32 VDC 10 mA - 40 C + 80 C IP00 Evolution Dual 58.42 mm 45.72 mm 29.21 mm Each
Crydom Relais statiques (SSR) 0.15-25A AC CONTROL 55En stock
Min. : 1
Mult. : 1

Solid State Relays Indicator Panel Mount 25 A 48 VAC to 660 VAC 1 Form A (SPST-NO) SCR 90 VAC to 280 VAC 6 mA to 10 mA - 40 C + 80 C IP20 CW48 58.8 mm 44.5 mm 30.9 mm Each
Crydom Relais statiques (SSR) 0.15-10A 3-32VDC 22En stock
Min. : 1
Mult. : 1

Solid State Relays Indicator Panel Mount 10 A 24 VAC to 280 VAC 1 Form A (SPST-NO) SCR 3 VDC to 32 VDC 10 mA to 15 mA - 40 C + 80 C IP20 CW24 58.8 mm 44.5 mm 30.9 mm Each
Crydom Relais statiques (SSR) 0.15-90A 4-32VDC 21En stock
Min. : 1
Mult. : 1

Solid State Relays Indicator Panel Mount 90 A 48 VAC to 660 VAC 1 Form A (SPST-NO) SCR 4 VDC to 32 VDC 10 mA to 15 mA - 40 C + 80 C IP20 CW48 58.8 mm 44.5 mm 30.9 mm Each
Crydom Relais statiques (SSR) SSR Relay, 3-Phase, DIN Rail Mount, 600VAC/25A, 4-32VDC In, Instantaneous 11En stock
Min. : 1
Mult. : 1

Three Phase Relays SSR DIN Rail Mount 25 A 48 VAC to 600 VAC 3 Form A (3PST-NO) 4 VDC to 32 VDC 25 mA to 40 mA - 40 C + 80 C IP20 DR67 147.8 mm 67.5 mm 111.5 mm Bulk
Crydom Relais statiques (SSR) IP20, 600VAC, 50A 3 Phase SSR, Ran 10En stock
Min. : 1
Mult. : 1

Three Phase Relays Indicator Panel Mount 50 A 48 VAC to 530 VAC 3 Form A (3PST-NO) SCR 18 VAC to 36 VAC 15 mA to 20 mA - 40 C + 80 C IP20 53TP 101.3 mm 79.7 mm 36.83 mm Each
Crydom Relais statiques (SSR) Plug In 48VDC 5A 35-72VDC Control 105En stock
Min. : 1
Mult. : 1

Solid State Relays Indicator Socket Mount 5 A 1 VDC to 48 VDC 1 Form A (SPST-NO) MOSFET 48 VDC to 72 VDC 10.8 mA to 16.3 mA - 30 C + 80 C ED 29 mm 12.7 mm 27.9 mm Each
Crydom Relais statiques (SSR) SSR Relay, Panel Mount, IP00, 660VAC/90A, DC In, Zero Cross, IOP, TP 13En stock
Min. : 1
Mult. : 1

Solid State Relays Heavy Duty Panel Mount 90 A 48 VAC to 660 VAC 1 Form A (SPST-NO) SCR 4 VDC to 32 VDC 7 mA to 12 mA - 40 C + 80 C IP00 H1 57.3 mm 44.5 mm 22.6 mm Each
Omron Automation and Safety Relais statiques (SSR) 24VDC/100-240VAC 20A 154En stock
Min. : 1
Mult. : 1

Solid State Relays Low Profile Panel Mount 20 A 100 VAC to 240 VAC 1 Form A (SPST-NO) PhotoTriac 19.2 VDC to 28.8 VDC - 30 C + 80 C G3NE 47.5 mm 37.5 mm 11.5 mm
Omron Automation and Safety Relais statiques (SSR) Photocoupler, 3 Amp Input 5-24VDC 35En stock
Min. : 1
Mult. : 1

Solid State Relays Indicator Socket Mount 3 A 4 VDC to 48 VDC 1 Form A (SPST-NO) 4 VDC to 28 VDC - 30 C + 80 C G3FD 28 mm 21.5 mm 36.5 mm
Crydom Relais statiques (SSR) 125A/480Vac DC In ZC 13En stock
Min. : 1
Mult. : 1

Solid State Relays Indicator Panel Mount 125 A 48 VAC to 660 VAC 1 Form A (SPST-NO) 4 VDC to 32 VDC 10 mA to 15 mA - 40 C + 80 C IP20 GN 58.8 mm 44.5 mm 30.9 mm Each
Teledyne Relays Relais statiques (SSR) 10A 280 VAC Zero Cross Faston 44En stock
Min. : 1
Mult. : 1

Solid State Relays Controller Panel Mount 10 A 12 VAC to 280 VAC 1 Form A (SPST-NO) Triac 4 VDC to 30 VDC 3 mA to 30 mA - 40 C + 100 C FS 35.5 mm 21 mm 21 mm


IDEC Relais statiques (SSR) 6mm SSR 120VAC input 526En stock
Min. : 1
Mult. : 1
Solid State Relays SSR DIN Rail Mount 3.5 A 24 VDC 1 Form A (SPST-NO) MOSFET 96 VAC to 132 VAC 10 mA - 20 C + 60 C IP20 RV8S 88 mm 6.1 mm 74.2 mm
Carlo Gavazzi Relais statiques (SSR) SSR 2 POLE ZS 480V 25A RES 22En stock
Min. : 1
Mult. : 1

Solid State Relays SSR Panel Mount 25 A 480 VAC 2 Form A (DPST-NO) Zero Switching 4.5 VDC to 32 VDC 10 mA - 20 C + 70 C RA2A 57.8 mm 44.5 mm 23.3 mm
Carlo Gavazzi Relais statiques (SSR) SSR RM DC 500V 10A DC IP 37En stock
Min. : 1
Mult. : 1

Single Phase Relays SSR Panel Mount 10 A 500 VDC 1 Form A (SPST-NO) MOSFET 4 VDC to 32 VDC 16 mA - 20 C + 80 C IP20 RM1D 58.2 mm 44.8 mm 29.5 mm
Crydom Relais statiques (SSR) SSR DC OUTPUT 72VDC/10A 4-32VDC 38En stock
Min. : 1
Mult. : 1

Solid State Relays Isolated Panel Mount 10 A 1 VDC to 100 VDC 1 Form A (SPST-NO) MOSFET 4 VDC to 32 VDC 11 mA to 14 mA - 40 C + 100 C IP00 Power Plus DC 57.3 mm 44.5 mm 22.6 mm Each
Crydom Relais statiques (SSR) 12A 240VAC Out 4-32VDC In, 18mm UL 59En stock
Min. : 1
Mult. : 1

Solid State Relays Indicator DIN Rail Mount 12 A 24 VAC to 280 VAC 1 Form A (SPST-NO) SCR 4 VDC to 32 VDC 9 mA to 11 mA - 30 C + 80 C SeriesOne DR 87.6 mm 18.3 mm 83.7 mm Each
Crydom Relais statiques (SSR) 25A 480VAC AC 24En stock
Min. : 1
Mult. : 1

Solid State Relays Heavy Duty Panel Mount 25 A 48 VAC to 530 VAC 1 Form A (SPST-NO) SCR 90 VAC to 280 VAC 5 mA to 10 mA - 40 C + 80 C IP00 HA / HD 57.3 mm 44.5 mm 22.6 mm Each
Crydom Relais statiques (SSR) PM IP00 SSR, 530VA C/125A, DC In, RN 12En stock
Min. : 1
Mult. : 1

Solid State Relays Heavy Duty Panel Mount 125 A 48 VAC to 530 VAC 1 Form A (SPST-NO) SCR 4 VDC to 32 VDC 7 mA to 12 mA - 40 C + 80 C IP00 HA / HD 57.3 mm 44.5 mm 22.6 mm Each