STMicroelectronics IGBTs

Résultats: 205
Sélectionner Image Référence Fab. Description Fiche technique Disponibilité Prix (EUR) Filtrer les résultats dans le tableau par prix unitaire basé sur votre quantité. Qté. RoHS Modèle de ECAO Technologie Package/Boîte Style de montage Configuration Collecteur - Tension de l'émetteur VCEO max. Tension de saturation collecteur-émetteur Tension de l'émetteur de porte max. Courant collecteur continu de 25 C Pd - Dissipation d’énergie Température de fonctionnement min. Température de fonctionnement max. Série Qualification Conditionnement
STMicroelectronics IGBTs Trench gate field-stop IGBT, H series 1200 V, 25 A high speed 659En stock
Min. : 1
Mult. : 1

Si TO-247-3 Through Hole Single 1.2 kV 2.1 V - 20 V, 20 V 50 A 375 W - 55 C + 175 C STGW25H120F2 Tube
STMicroelectronics IGBTs N-CHANNEL IGBT 2 808En stock
Min. : 1
Mult. : 1

Si TO-247-3 Through Hole Single 1.2 kV 2.75 V - 25 V, 25 V 60 A 220 W - 55 C + 150 C STGW30NC120HD Tube
STMicroelectronics IGBTs 30A 600v IGBT 580En stock
Min. : 1
Mult. : 1

Si TO-247-3 Through Hole Single 600 V 2.1 V - 20 V, 20 V 60 A 200 W - 55 C + 150 C STGW30NC60KD Tube
STMicroelectronics IGBTs 600V 30A High Speed Trench Gate IGBT 1 091En stock
Min. : 1
Mult. : 1

Si TO-247 Through Hole Single 600 V 2.35 V - 20 V, 20 V 60 A 258 W - 55 C + 175 C STGW30V60DF Tube
STMicroelectronics IGBTs Trench gate field-stop IGBT, H series 1200 V, 40 A high speed 1 828En stock
Min. : 1
Mult. : 1

Si TO-247-3 Through Hole Single 1.2 kV 2.1 V - 20 V, 20 V 80 A 468 W - 55 C + 175 C STGW40H120DF2 Tube
STMicroelectronics IGBTs 600V 40A High Speed Trench Gate IGBT 896En stock
Min. : 1
Mult. : 1

Si TO-247 Through Hole Single 600 V 2.35 V - 20 V, 20 V 80 A 283 W - 55 C + 175 C STGW40V60DF Tube
STMicroelectronics IGBTs 600V 60A trench gate field-stop IGBT 1 096En stock
Min. : 1
Mult. : 1

Si TO-247-3 Through Hole Single 650 V 1.6 V - 20 V, 20 V 80 A 375 W - 55 C + 175 C STGW60H65DFB Tube
STMicroelectronics IGBTs 600V 60A High Speed Trench Gate IGBT 1 048En stock
Min. : 1
Mult. : 1

Si TO-247 Through Hole Single 600 V 2.35 V - 20 V, 20 V 80 A 375 W - 55 C + 175 C STGW60V60DF Tube

STMicroelectronics IGBTs Trench gate field-stop IGBT M series, 650 V 75 A low loss 675En stock
Min. : 1
Mult. : 1

Si TO-247-3 Through Hole Single 650 V 1.65 V - 20 V, 20 V 120 A 468 W - 55 C + 175 C STGW75M65DF2 Tube
STMicroelectronics IGBTs Trench gte FieldStop IGBT 650V 80A 4 465En stock
Min. : 1
Mult. : 1

Si TO-247-3 Through Hole Single 650 V 1.6 V - 20 V, 20 V 120 A 469 W - 55 C + 175 C STGW80H65DFB Tube
STMicroelectronics IGBTs Trench gate field-stop IGBT, M series 1200 V, 25 A low loss 1 218En stock
Min. : 1
Mult. : 1

Si TO-247-3 Through Hole Single 1.2 kV 1.85 V - 20 V, 20 V 50 A 375 W - 55 C + 175 C M Tube

STMicroelectronics IGBTs Trench gate field-stop IGBT, H series 1200 V, 40 A high speed 737En stock
Min. : 1
Mult. : 1

Si TO-247-3 Through Hole Single 1.2 kV 2.5 V - 20 V, 20 V 80 A 468 W - 55 C + 175 C STGWA40H120DF2 Tube

STMicroelectronics IGBTs Trench gate field-stop 650 V, 50 A low-loss M series IGBT in a TO-247 long leads 692En stock
Min. : 1
Mult. : 1

Si TO-247-3 Through Hole Single 650 V 1.65 V - 20 V, 20 V 80 A 375 W - 55 C + 175 C HB2 Tube
STMicroelectronics IGBTs Automotive-grade trench gate field-stop IGBT, M series 650 V, 120 A low loss in 515En stock
Min. : 1
Mult. : 1

Si Max247-3 Through Hole Single 650 V 1.65 V - 20 V, 20 V 160 A 625 W - 55 C + 175 C STGYA120M65DF2AG AEC-Q101 Tube
STMicroelectronics GWA40MS120F4AG
STMicroelectronics IGBTs Automotive-grade trench gate field-stop 1200 V 40 A low-loss MS series IGBT in a 598En stock
Min. : 1
Mult. : 1

Si TO-247-3 Through Hole Single 1.2 kV 1.95 V 20 V 80 A 536 W - 55 C + 175 C Tube
STMicroelectronics IGBTs PowerMESH&#34 IGBT 561En stock
2 00022/06/2026 attendu
Min. : 1
Mult. : 1
Bobine: 1 000

Si D2PAK-3 SMD/SMT Single 600 V 2.1 V - 20 V, 20 V 25 A 80 W - 55 C + 150 C STGB14NC60KDT4 Reel, Cut Tape, MouseReel
STMicroelectronics IGBTs Trench gate field-stop IGBT, H series 600 V, 15 A high speed 506En stock
Min. : 1
Mult. : 1
Bobine: 1 000

Si D2PAK SMD/SMT Single 600 V 1.6 V - 20 V, 20 V 30 A 115 W - 55 C + 175 C STGB15H60DF Reel, Cut Tape, MouseReel
STMicroelectronics IGBTs EAS 180 mJ-400 V 1 352En stock
Min. : 1
Mult. : 1
Bobine: 1 000

Si D2PAK-3 SMD/SMT Single 420 V 1.35 V - 12 V, 16 V 30 A 150 W - 55 C + 175 C STGB18N40LZT4 AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics IGBTs 20 A - 600 V - short circuit rugged IGBT 467En stock
Min. : 1
Mult. : 1
Bobine: 1 000

Si D2PAK-3 SMD/SMT Single 600 V 2 V - 20 V, 20 V 35 A 125 W - 55 C + 150 C STGB19NC60KDT4 Reel, Cut Tape, MouseReel
STMicroelectronics IGBTs Trench gate field-stop, 650 V, 20 A, M series low loss IGBT 310En stock
Min. : 1
Mult. : 1
Bobine: 1 000

Si D2PAK-3 SMD/SMT Single 650 V 1.55 V - 20 V, 20 V 40 A 166 W - 55 C + 175 C STGB20M65DF2 Reel, Cut Tape, MouseReel
STMicroelectronics IGBTs Trench gate field-stop 600 V, 30 A high speed HB series IGBT 79En stock
1 00004/05/2026 attendu
Min. : 1
Mult. : 1
Bobine: 1 000

Si D2PAK-3 SMD/SMT Single 600 V 1.55 V - 20 V, 20 V 60 A 260 W - 55 C + 175 C STGB30H60DFB Reel, Cut Tape, MouseReel
STMicroelectronics IGBTs Trench gate field-stop 650 V, 30 A high speed HB2 series IGBT in a D2PAK package 798En stock
Min. : 1
Mult. : 1
Bobine: 1 000

Si SMD/SMT Single 650 V 1.65 V - 20 V, 20 V 50 A 167 W - 55 C + 175 C Reel, Cut Tape, MouseReel

STMicroelectronics IGBTs Trench gate field-stop IGBT, V series 600 V, 30 A very high speed 342En stock
1 00010/04/2026 attendu
Min. : 1
Mult. : 1
Bobine: 1 000

Si D2PAK-3 SMD/SMT Single 600 V 1.85 V - 20 V, 20 V 60 A 258 W - 55 C + 175 C STGB30V60DF Reel, Cut Tape, MouseReel
STMicroelectronics IGBTs IGBT 1200V 7A PowerMESH Ultrafast 1 781En stock
Min. : 1
Mult. : 1
Bobine: 1 000

Si D2PAK SMD/SMT Single 1.2 kV 2.3 V - 20 V, 20 V 14 A 75 W - 55 C + 150 C STGB3NC120HD Reel, Cut Tape, MouseReel

STMicroelectronics IGBTs Trench gate field-stop IGBT, HB series 650 V, 40 A high speed 702En stock
Min. : 1
Mult. : 1
Bobine: 1 000

Si D2PAK-3 SMD/SMT Single 650 V 1.6 V - 20 V, 20 V 80 A 283 W - 55 C + 175 C STGB40H65FB Reel, Cut Tape, MouseReel