STMicroelectronics IGBTs

Résultats: 205
Sélectionner Image Référence Fab. Description Fiche technique Disponibilité Prix (EUR) Filtrer les résultats dans le tableau par prix unitaire basé sur votre quantité. Qté. RoHS Modèle de ECAO Technologie Package/Boîte Style de montage Configuration Collecteur - Tension de l'émetteur VCEO max. Tension de saturation collecteur-émetteur Tension de l'émetteur de porte max. Courant collecteur continu de 25 C Pd - Dissipation d’énergie Température de fonctionnement min. Température de fonctionnement max. Série Qualification Conditionnement
STMicroelectronics IGBTs Trench gate field-stop, 1200 V, 50 A, low-loss M series IGBT 1 142En stock
Min. : 1
Mult. : 1

Si Max247-3 Through Hole Single 1.2 kV 2.1 V - 20 V, 20 V 100 A 535 W - 55 C + 175 C M Tube
STMicroelectronics IGBTs N-Ch 600 Volt 14 Amp 3 046En stock
Min. : 1
Mult. : 1
Bobine: 2 500

Si TO-252-3 SMD/SMT Single 600 V 2.5 V - 20 V, 20 V 25 A 70 W - 55 C + 150 C STGD7NC60HT4 Reel, Cut Tape, MouseReel


STMicroelectronics IGBTs Trench gate field-stop, 650 V, 75 A, high-speed HB2 series IGBT in a TO247-4 pac 598En stock
Min. : 1
Mult. : 1

Si Through Hole Single 650 V 1.55 V - 20 V, 20 V 115 A 357 W - 55 C + 175 C Tube
STMicroelectronics IGBTs N Ch 600V 19A 3 033En stock
Min. : 1
Mult. : 1
Bobine: 1 000

Si D2PAK-3 SMD/SMT Single 600 V 1.8 V - 20 V, 20 V 40 A 130 W - 55 C + 150 C STGB19NC60HDT4 Reel, Cut Tape, MouseReel

STMicroelectronics IGBTs Trench gate field-stop IGBT, M series 650 V, 6 A low loss 3 710En stock
Min. : 1
Mult. : 1
Bobine: 2 500

Si DPAK-3 (TO-252-3) SMD/SMT Single 650 V 1.55 V - 20 V, 20 V 12 A 88 W - 55 C + 175 C STGD6M65DF2 Reel, Cut Tape, MouseReel
STMicroelectronics IGBTs Trench gate field-stop IGBT, H series 1200 V, 40 A high speed 580En stock
Min. : 1
Mult. : 1

Si Through Hole Single 1.2 kV 2.5 V - 20 V, 20 V 80 A 468 W - 55 C + 175 C STGWA40H120F2 Tube
STMicroelectronics IGBTs 600V 65A N-Channel 1 001En stock
Min. : 1
Mult. : 1

Si Max247-3 Through Hole Single 600 V 2.1 V - 20 V, 20 V 110 A 278 W - 55 C + 150 C STGY50NC60WD Tube
STMicroelectronics IGBTs N-Ch 600 Volt 10 Amp 6 418En stock
Min. : 1
Mult. : 1

Si TO-220-3 Through Hole Single 600 V 1.7 V - 20 V, 20 V 20 A 80 W - 55 C + 150 C STGP10NB60S Tube
STMicroelectronics IGBTs PowerMESH&#34 IGBT 3 404En stock
Min. : 1
Mult. : 1

Si TO-220-3 Through Hole Single 600 V 2 V - 20 V, 20 V 20 A 25 W - 55 C + 150 C STGP10NC60KD Tube
STMicroelectronics IGBTs N-Ch 600 Volt 30 Amp 957En stock
Min. : 1
Mult. : 1

Si TO-247-3 Through Hole Single 600 V 2.5 V - 20 V, 20 V 60 A 200 W - 55 C + 150 C STGW20NC60V Tube
STMicroelectronics IGBTs N-Ch Clamped 20 Amp 1 561En stock
Min. : 1
Mult. : 1
Bobine: 1 000

Si D2PAK-3 SMD/SMT Single 442 V 1.3 V - 12 V, 16 V 40 A 200 W - 55 C + 175 C STGB20NB41LZ AEC-Q100 Reel, Cut Tape, MouseReel

STMicroelectronics IGBTs Automotive-grade 10 A, 600 V short-circuit rugged IGBT with Ultrafast diode 5 297En stock
Min. : 1
Mult. : 1
Bobine: 2 500

Si DPAK-3 (TO-252-3) SMD/SMT Single 600 V 2.75 V - 20 V, 20 V 18 A 62.5 W - 55 C + 150 C STGD10HF60KD AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics IGBTs N-Ch 600 Volt 3 Amp 7 090En stock
Min. : 1
Mult. : 1
Bobine: 2 500

Si TO-252-3 SMD/SMT Single 600 V 1.5 V - 20 V, 20 V 6 A 48 W - 65 C + 150 C STGD3NB60SD AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics IGBTs 19 A - 600 V very fast IGBT 2 328En stock
Min. : 1
Mult. : 1

Si TO-220-3 Through Hole Single 600 V 2 V - 20 V, 20 V 40 A 130 W - 55 C + 150 C STGP19NC60HD Tube


STMicroelectronics IGBTs 4.5 A, 600 V very fast IGBT with Ultrafast diode 5 717En stock
Min. : 1
Mult. : 1

Si Through Hole Single 600 V 2.45 V - 20 V, 20 V 7.5 A 38 W - 55 C + 150 C STGP3HF60HD Tube

STMicroelectronics IGBTs Trench gate field-stop, 1200 V, 8 A low loss M series IGBT in a TO-220 package 1 678En stock
Min. : 1
Mult. : 1

Si TO-220-3 Through Hole Single 1.2 kV 1.85 V - 20 V, 20 V 16 A 167 W - 55 C + 175 C M Tube
STMicroelectronics IGBTs 19 A - 600 V Very fast IGBT 3 236En stock
Min. : 1
Mult. : 1

Si TO-247-3 Through Hole Single 600 V 2 V - 20 V, 20 V 42 A 140 W - 55 C + 150 C STGW19NC60HD Tube
STMicroelectronics IGBTs Trench gate field-stop IGBT, HB series 650 V, 80 A high speed 531En stock
Min. : 1
Mult. : 1

Si TO-247-3 Through Hole Single 650 V 1.6 V - 20 V, 20 V 120 A 469 W - 55 C + 175 C STGWA80H65FB Tube
STMicroelectronics IGBTs Trench gate field-stop IGBT, M series 650 V, 120 A low loss 380En stock
Min. : 1
Mult. : 1

Si Max247-3 Through Hole Single 650 V 1.65 V - 20 V, 20 V 160 A 625 W - 55 C + 175 C STGYA120M65DF2 Tube
STMicroelectronics IGBTs 4.5 A 600V IGBT 20V VGE 25A IFSM 18 609En stock
Min. : 1
Mult. : 1
Bobine: 2 500

Si DPAK SMD/SMT Single 600 V 2.45 V - 20 V, 20 V 7.5 A 38 W - 55 C + 150 C STGD3HF60HDT4 Reel, Cut Tape, MouseReel
STMicroelectronics IGBTs N-Ch 1200 Volt 5 Amp 3 938En stock
Min. : 1
Mult. : 1
Bobine: 2 500

Si TO-252-3 SMD/SMT Single 1.2 kV 2 V - 20 V, 20 V 10 A 55 W - 55 C + 150 C STGD5NB120SZ Reel, Cut Tape, MouseReel
STMicroelectronics IGBTs N-Ch 600 Volt 10 Amp 2 734En stock
Min. : 1
Mult. : 1

Si TO-220-3 FP Through Hole Single 600 V 1.8 V - 20 V, 20 V 20 A 25 W - 55 C + 150 C STGF10NB60SD Tube
STMicroelectronics IGBTs Trench gate field-stop, 650 V, 100 A, high-speed HB2 series IGBT in a TO-247 lon 1 000En stock
Min. : 1
Mult. : 1

TO-247-3 Through Hole Single 650 V 1.55 V - 20 V, 20 V 145 A 441 W - 55 C + 175 C Tube


STMicroelectronics IGBTs Trench gate field-stop IGBT, V series 600 V, 40 A very high speed 74En stock
Min. : 1
Mult. : 1
Bobine: 1 000

Si D2PAK SMD/SMT Single 600 V 1.8 V - 20 V, 20 V 80 A 283 W - 55 C + 175 C STGB40V60F Reel, Cut Tape, MouseReel
STMicroelectronics IGBTs N Ch 55V 6.5mohm 80A Pwr MOSFET 2 387En stock
Min. : 1
Mult. : 1
Bobine: 2 500

Si DPAK-3 (TO-252-3) SMD/SMT Single 600 V 2.2 V - 20 V, 20 V 15 A 62 W - 55 C + 150 C STGD8NC60KD Reel, Cut Tape, MouseReel