STMicroelectronics IGBTs

Résultats: 205
Sélectionner Image Référence Fab. Description Fiche technique Disponibilité Prix (EUR) Filtrer les résultats dans le tableau par prix unitaire basé sur votre quantité. Qté. RoHS Modèle de ECAO Technologie Package/Boîte Style de montage Configuration Collecteur - Tension de l'émetteur VCEO max. Tension de saturation collecteur-émetteur Tension de l'émetteur de porte max. Courant collecteur continu de 25 C Pd - Dissipation d’énergie Température de fonctionnement min. Température de fonctionnement max. Série Qualification Conditionnement
STMicroelectronics IGBTs N Ch 600V 10A 1 298En stock
2 50015/06/2026 attendu
Min. : 1
Mult. : 1
Bobine: 2 500

Si DPAK-3 (TO-252-3) SMD/SMT Single 600 V 2.2 V - 20 V, 20 V 20 A 62 W - 55 C + 150 C STGD10NC60KDT4 Reel, Cut Tape, MouseReel
STMicroelectronics IGBTs EAS 180 mJ-400 V clamped IGBT 1 885En stock
Min. : 1
Mult. : 1
Bobine: 2 500

Si DPAK-3 (TO-252-3) SMD/SMT Single 420 V 1.35 V - 12 V, 16 V 10 A 150 W - 55 C + 175 C STGD18N40LZ AEC-Q100 Reel, Cut Tape, MouseReel


STMicroelectronics IGBTs Automotive-grade 360 V internally clamped IGBT ESCIS 300 mJ 2 490En stock
Min. : 1
Mult. : 1
Bobine: 2 500

- 12 V, 16 V AEC-Q101 Reel, Cut Tape, MouseReel
STMicroelectronics IGBTs Trench gate field-stop IGBT, H series 600 V, 5 A high speed 2 893En stock
Min. : 1
Mult. : 1
Bobine: 2 500

Si DPAK-3 (TO-252-3) SMD/SMT Single 600 V 1.5 V - 20 V, 20 V 10 A 83 W - 55 C + 175 C STGD5H60DF Reel, Cut Tape, MouseReel
STMicroelectronics IGBTs PowerMESH&#34 IGBT 2 192En stock
Min. : 1
Mult. : 1
Bobine: 2 500

Si DPAK-3 (TO-252-3) SMD/SMT Single 600 V 1.9 V - 20 V, 20 V 15 A 63 W - 55 C + 150 C STGD6NC60HDT4 Reel, Cut Tape, MouseReel
STMicroelectronics IGBTs Trench gate H series 600V 10A HiSpd 844En stock
Min. : 1
Mult. : 1

Si TO-220-3 FP Through Hole Single 600 V 1.5 V - 20 V, 20 V 20 A 30 W - 55 C + 175 C STGF10H60DF Tube
STMicroelectronics IGBTs PowerMESH&#34 IGBT 2 270En stock
Min. : 1
Mult. : 1

Si TO-220-3 FP Through Hole Single 600 V 2 V - 20 V, 20 V 9 A 25 W - 55 C + 150 C STGF10NC60KD Tube
STMicroelectronics IGBTs PowerMESH&#34 IGBT 1 005En stock
Min. : 1
Mult. : 1

Si TO-220-3 FP Through Hole Single 600 V 2 V - 20 V, 20 V 11 A 28 W - 55 C + 150 C STGF14NC60KD Tube
STMicroelectronics IGBTs Trench gate field-stop IGBT M series, 650 V 15 A low loss 140En stock
Min. : 1
Mult. : 1

Si TO-220FP-3 Through Hole Single 650 V 1.55 V - 20 V, 20 V 30 A 31 W - 55 C + 175 C STGF15M65DF2 Tube
STMicroelectronics IGBTs 600V 20A High Speed Trench Gate IGBT 688En stock
2 00020/07/2026 attendu
Min. : 1
Mult. : 1

Si TO-220-3 FP Through Hole Single 600 V 2 V - 20 V, 20 V 40 A 37 W - 55 C + 175 C STGF20H60DF Tube
STMicroelectronics IGBTs Trench gate field-stop IGBT M series, 650 V 20 A low loss 478En stock
Min. : 1
Mult. : 1

Si TO-220FP-3 Through Hole Single 650 V 1.55 V - 20 V, 20 V 40 A 32.6 W - 55 C + 175 C STGF20M65DF2 Tube
STMicroelectronics IGBTs Trench gate field-stop IGBT M series, 650 V 30 A low loss 1 131En stock
Min. : 1
Mult. : 1

Si TO-220FP-3 Through Hole Single 650 V 1.55 V - 20 V, 20 V 60 A 38 W - 55 C + 175 C STGF30M65DF2 Tube
STMicroelectronics IGBTs PowerMESH&#34 IGBT 1 022En stock
Min. : 1
Mult. : 1

Si TO-220-3 FP Through Hole Single 600 V 1.9 V - 20 V, 20 V 6 A 20 W - 55 C + 150 C STGF6NC60HD Tube
STMicroelectronics IGBTs N-CH 7 A - 600V POWERMESH IGBT 1 004En stock
Min. : 1
Mult. : 1

Si TO-220-3 FP Through Hole Single 600 V 1.2 V - 20 V, 20 V 15 A 25 W - 55 C + 150 C STGF7NB60SL Tube
STMicroelectronics IGBTs Trench gate field-stop IGBT M series, 650 V 10 A low loss 437En stock
2 00009/11/2026 attendu
Min. : 1
Mult. : 1

Si STGP10M65DF2 Tube
STMicroelectronics IGBTs Trench gate H series 600V 15A HiSpd 459En stock
Min. : 1
Mult. : 1

Si TO-220-3 Through Hole Single 600 V 1.6 V - 20 V, 20 V 30 A 115 W - 55 C + 175 C STGP15H60DF Tube
STMicroelectronics IGBTs Trench gate field-stop IGBT M series, 650 V 20 A low loss 747En stock
Min. : 1
Mult. : 1

Si TO-220-3 Through Hole Single 650 V 1.55 V - 20 V, 20 V 40 A 166 W - 55 C + 175 C STGP20M65DF2 Tube
STMicroelectronics IGBTs N-Ch 600 Volt 30 Amp 403En stock
Min. : 1
Mult. : 1

Si TO-220-3 Through Hole Single 600 V 2.5 V - 20 V, 20 V 60 A 200 W - 55 C + 150 C STGP20NC60V Tube
STMicroelectronics IGBTs 600V 20A High Speed Trench Gate IGBT 1 076En stock
Min. : 1
Mult. : 1

Si TO-220-3 Through Hole Single 600 V 2.3 V - 20 V, 20 V 40 A 167 W - 55 C + 175 C STGP20V60DF Tube
STMicroelectronics IGBTs 600V 30A High Speed Trench Gate IGBT 218En stock
2 00018/05/2026 attendu
Min. : 1
Mult. : 1

Si TO-220-3 Through Hole Single 600 V 2.4 V - 20 V, 20 V 60 A 260 W - 40 C + 175 C STGP30H60DF Tube
STMicroelectronics IGBTs Trench gate field-stop IGBT, H series 600 V, 5 A high speed 931En stock
1 00013/04/2026 attendu
Min. : 1
Mult. : 1

Si TO-220-3 Through Hole Single 600 V 1.5 V - 20 V, 20 V 10 A 88 W - 55 C + 175 C STGP5H60DF Tube
STMicroelectronics IGBTs N-channel 600 V, 7 A very fast IGBT 2 802En stock
Min. : 1
Mult. : 1

Si TO-220-3 Through Hole Single 600 V 1.9 V - 20 V, 20 V 15 A 56 W - 55 C + 150 C STGP6NC60HD Tube
STMicroelectronics IGBTs N Ch 500V 0.21 15A Pwr MOSFET 2 000En stock
Min. : 1
Mult. : 1

Si TO-220-3 Through Hole Single 600 V 2.2 V - 20 V, 20 V 15 A 65 W - 55 C + 150 C STGP8NC60KD Tube
STMicroelectronics IGBTs Trench gate field-stop IGBT, H series 1200 V, 15 A high speed 185En stock
60027/07/2026 attendu
Min. : 1
Mult. : 1

Si TO-247-3 Through Hole Single 1.2 kV 2.1 V - 20 V, 20 V 30 A 259 W - 55 C + 175 C STGW15H120DF2 Tube
STMicroelectronics IGBTs 1250V 25A trench gate field-stop IGBT 560En stock
Min. : 1
Mult. : 1

Si TO-247-3 Through Hole Single 1.25 kV 2.65 V - 20 V, 20 V 60 A 375 W - 55 C + 175 C STGW28IH125DF Tube