STMicroelectronics IGBTs

Résultats: 205
Sélectionner Image Référence Fab. Description Fiche technique Disponibilité Prix (EUR) Filtrer les résultats dans le tableau par prix unitaire basé sur votre quantité. Qté. RoHS Modèle de ECAO Technologie Package/Boîte Style de montage Configuration Collecteur - Tension de l'émetteur VCEO max. Tension de saturation collecteur-émetteur Tension de l'émetteur de porte max. Courant collecteur continu de 25 C Pd - Dissipation d’énergie Température de fonctionnement min. Température de fonctionnement max. Série Qualification Conditionnement
STMicroelectronics IGBTs Trench gate field-stop 650 V, 30 A high speed HB series IGBT 90En stock
60024/08/2026 attendu
Min. : 1
Mult. : 1

Si TO-247-3 Through Hole Single 650 V 1.75 V - 20 V, 20 V 30 A 260 W - 55 C + 175 C STGW30H65FB Tube
STMicroelectronics IGBTs PowerMESH&#34 IGBT 419En stock
Min. : 1
Mult. : 1

Si TO-247-3 Through Hole Single 600 V 2.1 V - 20 V, 20 V 60 A 200 W - 55 C + 150 C STGW30NC60WD Tube
STMicroelectronics IGBTs N-CHANNEL MFT 554En stock
Min. : 1
Mult. : 1

Si TO-247-3 Through Hole Single 600 V 1.8 V - 20 V, 20 V 80 A 250 W - 55 C + 150 C STGW39NC60VD Tube
STMicroelectronics IGBTs Trench gate field-stop IGBT, H series 1200 V, 40 A high speed 452En stock
Min. : 1
Mult. : 1

Si TO-247-3 Through Hole Single 1.2 kV 2.1 V - 20 V, 20 V 80 A 468 W - 55 C + 175 C STGW40H120F2 Tube
STMicroelectronics IGBTs 600V 40A trench gate field-stop IGBT 140En stock
Min. : 1
Mult. : 1

Si TO-247-3 Through Hole Single 600 V 1.6 V - 20 V, 20 V 80 A 283 W - 55 C + 175 C STGW40H60DLFB Tube
STMicroelectronics IGBTs 600V 40A trench gate field-stop IGBT 1 138En stock
Min. : 1
Mult. : 1

Si TO-247-3 Through Hole Single 650 V 1.8 V - 20 V, 20 V 80 A 283 W - 55 C + 175 C STGW40H65DFB Tube

STMicroelectronics IGBTs Trench gate field-stop IGBT, M series 1200 V, 40 A low loss 414En stock
Min. : 1
Mult. : 1

Si TO-247-3 Through Hole Single 1.2 kV 1.85 V - 20 V, 20 V 80 A 468 W - 55 C + 175 C M Tube
STMicroelectronics IGBTs 600V 60A Trench Gate 1.8V Vce IGBT 258En stock
Min. : 1
Mult. : 1

Si TO-247-3 Through Hole Single 600 V 2.35 V - 20 V, 20 V 80 A 375 W - 55 C + 175 C STGW60V60F Tube

STMicroelectronics IGBTs Trench gate field-stop IGBT, M series 1200 V, 8 A low loss 344En stock
Min. : 1
Mult. : 1

Si TO-247-3 Through Hole Single 1.2 kV 1.85 V - 20 V, 20 V 16 A 167 W - 55 C + 175 C M Tube
STMicroelectronics IGBTs Trench gate field-stop IGBT, M series 1200 V, 15 A low loss 467En stock
Min. : 1
Mult. : 1

Si TO-247-3 Through Hole Single 1.2 kV 1.85 V - 20 V, 20 V 30 A 283 W - 55 C + 175 C M Tube
STMicroelectronics IGBTs 19A 600V Very Fast IGBT Ultrafast Diode 936En stock
3 000Sur commande
Min. : 1
Mult. : 1

Si TO-247 Through Hole Single 600 V 1.8 V - 20 V, 20 V 52 A 208 W - 55 C + 150 C STGWA19NC60HD Tube
STMicroelectronics IGBTs Trench gate field-stop, 650 V, 30 A, high speed HB2 series IGBT in a TO-247 long 406En stock
Min. : 1
Mult. : 1

Si TO-247-3 Through Hole Single 650 V 1.65 V - 20 V, 20 V 50 A 167 W - 55 C + 175 C Tube
STMicroelectronics IGBTs Trench gate field-stop 1600 V, 30 A, soft-switching IH2 series IGBT 3En stock
600Sur commande
Min. : 1
Mult. : 1

Si TO-247-3 Through Hole Single 1.6 kV 1.77 V 20 V 85 A 395 W - 55 C + 175 C Tube
STMicroelectronics IGBTs Trench gate field-stop 650 V, 40 A high speed HB series IGBT 437En stock
Min. : 1
Mult. : 1

Si TO-247-3 Through Hole Single 650 V 1.6 V - 20 V, 20 V 80 A 283 W - 55 C + 175 C STGWA40H65DFB Tube
STMicroelectronics IGBTs Trench gate field-stop, 650 V, 40 A, high-speed HB2 series IGBT in a TO-247 long 497En stock
Min. : 1
Mult. : 1

Si TO-247-3 Through Hole Single 650 V 1.55 V - 20 V, 20 V 72 A 227 W - 55 C + 175 C STGWA40HP65FB2 Tube

STMicroelectronics IGBTs Trench gate field-stop IGBT, M series 1200 V, 40 A low loss 180En stock
Min. : 1
Mult. : 1

Si TO-247-3 Through Hole Single 1.2 kV 1.85 V - 20 V, 20 V 80 A 468 W - 55 C + 175 C M Tube


STMicroelectronics IGBTs Trench gate field-stop, 650 V, 50 A, high-speed HB2 series IGBT in a TO-247 long 598En stock
Min. : 1
Mult. : 1

Si Through Hole Single 650 V 1.55 V - 20 V, 20 V 86 A 272 W - 55 C + 175 C Tube
STMicroelectronics IGBTs Trench gate field-stop IGBT, 650 V, 50 A soft switching IH series in a TO-247 lo 400En stock
60013/04/2026 attendu
Min. : 1
Mult. : 1

Si TO-247-3 Through Hole Single 650 V 1.5 V - 20 V, 20 V 100 A 300 W - 55 C + 175 C HB2 Tube
STMicroelectronics IGBTs Trench gate field-stop 650 V, 20 A high speed HB series IGBT 470En stock
Min. : 1
Mult. : 1

Si TO-3P Through Hole Single 650 V 1.55 V - 20 V, 20 V 40 A 168 W - 55 C + 175 C STGWT20H65FB Tube
STMicroelectronics IGBTs 1250V 20A trench gte field-stop IGBT 613En stock
Min. : 1
Mult. : 1

Si TO-3P Through Hole Single 1.25 kV 2.55 V - 20 V, 20 V 40 A 259 W - 55 C + 175 C STGWT20IH125DF Tube
STMicroelectronics IGBTs Trench gate field-stop 650 V, 40 A high-speed HB series IGBT 848En stock
Min. : 1
Mult. : 1

Si TO-3P-3 Through Hole Single 650 V 1.6 V - 30 V, 30 V 80 A 283 W - 55 C + 175 C STGWT40HP65FB Tube
STMicroelectronics IGBTs 650V 60A HSpd trench gate field-stop IGBT 317En stock
Min. : 1
Mult. : 1

Si TO-3P Through Hole Single 650 V 1.6 V - 20 V, 20 V 80 A 375 W - 55 C + 175 C STGWT60H65DFB Tube
STMicroelectronics IGBTs Trench gate H series 650V 80A HiSpd 74En stock
Min. : 1
Mult. : 1

Si TO-3P Through Hole Single 650 V 1.6 V - 20 V, 20 V 120 A 469 W - 55 C + 175 C STGWT80H65DFB Tube
STMicroelectronics IGBTs Trench gate field-stop 1200 V, 75 A, high-speed H series IGBT in a Max247 long l 283En stock
Min. : 1
Mult. : 1

Si MAX257-3 Through Hole Single 1.2 kV 2.1 V - 20 V, 20 V 150 A 750 W - 55 C + 175 C Tube
STMicroelectronics IGBTs 600V 20A Hi Spd TrenchGate FieldStop 288En stock
Min. : 1
Mult. : 1

Si TO-247-3 Through Hole Single 600 V 1.8 V - 20 V, 20 V 40 A 167 W - 55 C + 175 C STGW20V60F Tube