Nouveauté Prises et adaptateurs

Chip Quik DFN-6 to DIP-6/10 SMT Adapters are built on FR-4 material and include surface-mount male vertical headers, wire wrap, or machine pins. These adapters are designed with a top-side footprint for surface-mount components, while the bottom side includes pads for two single-row surface-mount vertical headers. The SMT adapters offer a UL 94V-0 flammability rating and comply with IPC-A-610 Class II standards. These adapters operate from -40°C to +130°C temperature range and withstand a maximum reflow temperature of +260°C. The SMT adapters are lead-free and are RoHS compliant. These adapters feature a PCB size of 25.4mm x 7.62mm x 1.6mm (IPC0272) and 25.4mm x 12.7mm x 1.6mm (IPC0273).
-
Chip Quik DFN-6 to DIP-6/10 SMT AdaptersConstructed using FR-4 material and offer a UL 94V-0 flammability rating.03/08/2026 -
Chip Quik Extra-Narrow SMT-to-DIP AdaptersDesigned to replace obsolete DIP ICs with newer surface-mount components.29/07/2026 -
NXP Semiconductors Carte de programmation KITPF09FRDMPGMLa carte de développement avec socket comprend le circuit intégré de gestion de l'alimentation (PMIC) à 9 canaux PF09.10/04/2026 -
Grinn AstraADA-1680 Core Module AdapterIntegrates the AstraSOM‑1680 with the Synaptics Astra Machina Foundation Series demo board.07/04/2026 -
Renesas Electronics Kits de développement de carte socket ForgeFPGA™Met en œuvre une connexion entre les broches d’un ForgeFPGA™ et la carte de développement Go Configure.19/01/2026 -
Trenz Electronic CR00240-01-A CRUVI HDMI AdapterIncludes a high-speed level shifter and is based on active DDC Puffer PTN3363BSMP.13/11/2025 -
FRAMOS FPA-4.A/AGX-Kit Processor Adapter KitConnects FSM:GO and the FSM Ecosystem to the NVIDIA Jetson AGX family.30/01/2025 -
FRAMOS FPA-A/P22-Kit Processor Adapter KitConnects FSM:GO and the FSM Ecosystem to the NVIDIA Jetson Orin Nano/NX Devices and Raspberry Pi 5.30/01/2025 -
FRAMOS FPA-A/NDK-Kit Processor Adapter KitConnects FSM:GO and the FSM Ecosystem to the NXP i.MX8M Plus Developer Kit.30/01/2025 -
FRAMOS FSM:FSA Embedded Image Sensor EcosystemEvaluation and customization with dual-board sensor modules.29/01/2025 -
FRAMOS FPA-A/P24-Kit Processor Adapter KitConnects FSM:GO and the FSM Ecosystem to the Toradex Verdin, Mallow, and Dahlia carrier boards.28/01/2025 -
Renesas Electronics Matrice de signaux mixtes SLG4752x GreenPAK™Conçue pour des fonctions de signaux mixtes efficaces dans diverses applications.21/10/2024 -
Microchip Technology Carte adaptateur EV88N31AConçu pour évaluer l’adaptateur MPPB AVR16EB32-CNANO.23/07/2024 -
Chip Quik Socket to DIP AdaptersAvailable in MSOP to DIP, QFN to DIP, and SOIC to DIP configurations.31/05/2024 -
Chip Quik DIP600 SOIC AdaptersFeature-wide and narrow-bodied adapters are available in 8 to 28 Dual In-Line Package (DIP) range.14/05/2024 -
Microchip Technology Kit de module d’affichage LCD WVGA LVDS 5" AC69T88AAméliore les cartes Curiosity de microcontrôleur avec un capteur tactile capacitif.05/11/2023 -
ProGrAnalog X-Pod for Xilinx Power Test AdaptorForm Factor Equivalent Device (FFED) for testing AMD Xilinx Versal ACAP VC1902-VSVA2197 FPGAs.09/10/2023 -
ProGrAnalog FFED-VC1902-VSVA2197 AMD Xilinx Power Test AdaptorOffers rapid testing to validate power delivery solutions.09/10/2023 -
ProGrAnalog LSP-Kit-OracADJ-X Kit for XilinxPowered through a 24V barrel jack and connected via a Mini-B USB.05/10/2023 -
Chip Quik Dual Row AdaptersInclude DIP-08 Adapters to dual row 0.35mm pitch stencils to compact series adapters.16/08/2023 -
ProGrAnalog Adaptateurs de test de puissance XilinxConçus avec une interface utilisateur graphique prenant en charge les tracés de train d’impulsions, transitoires, d’impédance et 3D.20/03/2023 -
TE Connectivity Sockets LGA 4677Conception pour des exigences de bande passante élevées avec la prise en charge PCIe (Génération 5) et DDR5 à 8 canaux disponible.10/01/2023 -
Renesas Electronics Carte socket SLG47115V-SKTPermet aux utilisateurs de configurer le dispositif SLG47115V HVPAK™ à l'aide de la carte de développement SLG4DVKADV.15/09/2022