Nouveauté Clés USB

Kingston DataTraveler® Exodia™ USB Flash Drives are USB 3.2 Gen 1 flash drives with a USB-A connection for convenient storage of documents, music, videos, and more on laptops, desktop PCs, monitors, and other digital devices. The modern colors and practical design of the Kingston DataTraveler Exodia USB flash drives make the devices ideal for everyday use at work, home, school, or wherever users need to take data. The practical snap-on cap keeps the USB-A connector protected while on the go. Available in capacities up to 512GB, the DataTraveler Exodia is backed by a five-year warranty, free technical support, and Kingston reliability.
-
Kingston DataTraveler® Exodia™ USB Flash DrivesUSB 3.2 Gen 1 flash drives with a USB-A connection for convenient storage.12/05/2026 -
Raspberry Pi Clés USB 3.0Disponibles en capacités de 128 Go et 256 Go, avec d'excellentes performances d'E/S aléatoires et séquentielles.24/04/2026 -
Kingston DataTraveler® Duo USB Flash DrivesUSB-A and USB-C® connectors, high-capacity storage, dual moving cap design.07/10/2025 -
Kingston DataTraveler® DT Max USB 3.2 Gen 2Flash drives offer USB 3.2 Gen 2 performance & produce ultra-fast read speeds up to 1,000/900MB/s1.07/07/2024 -
Amphenol Clés de mémoire USB3.2 de type CPrésentent une conception avec un design conforme à la norme MIL-DTL-38999 de série III, assurant une sécurité maximale pour les informations sensibles.01/12/2023 -
Apacer Technology Inc. UV110-UFD5 USB Flash DrivesDesigned to replace conventional Integrated Drive Electronics (IDE) hard disk drives.07/06/2023 -
Apacer Technology Inc. UV110-UFD7 USB Flash DrivesDeliver up to 270MB/s sequential read and up to 1000IOPS random read (4K).07/06/2023 -
Apacer Technology Inc. UV110-UFD1 USB Flash DrivesBackward compatible with USB 2.0 and USB 1.1 interfaces and deliver up to 270MB/s sequential read.07/06/2023 -
Apacer Technology Inc. UH110-UFD1 USB Flash DrivesCompatible with the USB 3.1/3.2 Generation 1 Super Speed, with a 5Gb/s maximum transfer rate.01/06/2023