Nouveauté Ensembles de câbles de fibre optique

NEUTRIK opticalCON Hybrid Med Chassis Connectors act as a feedthrough, allowing simplified installations by connecting an MPO patch cable on the rear. These female chassis connectors include anticorrosive plating, 2 crimp contacts, 1 MPO feedthrough socket, and 1 shell ground contact for the cable shield. The opticalCON hybrid med chassis connectors feature <7mΩ contact resistance, >10GΩ (initial) insulation resistance, 900N locking force, and 10000 mating cycles. These chassis connectors provide a shielded system with an EMI protection and operate from a -40°C to +75°C temperature range. The opticalCON hybrid med chassis connectors are suitable for indoor healthcare applications.
-
L-Com Simplex LC to UPC Fiber Optic Patch CablesSingle-mode fiber optic cables that connect equipment with different connector types at each end.21/08/2026 -
L-Com Duplex LC UPC to LC UPC Fiber Optic Patch CablesDual LC/UPC connectors at both ends and a fiber optic design for stable transmission.21/08/2026 -
L-Com Simplex SC/UPC to SC/UPC Fiber Optic Patch CablesOffers SC/UPC connectors on both ends and transmits data over a single fiber strand.21/08/2026 -
L-Com Simplex LC/UPC to SC/APC Fiber Optic Patch CablesFeatures simplex LC/UPC to SC/APC connectors with a single-mode OS2 fiber.21/08/2026 -
NEUTRIK opticalCON Hybrid Med Chassis ConnectorsAct as a feedthrough by connecting an MPO patch cable on the rear.21/08/2026 -
L-Com Dual LC/SC UPC to SC UPC Fiber Optic Patch CablesFeatures dual LC/SC UPC to SC UPC connectors and an OFNP-rated PVC jacket.20/08/2026 -
L-Com Duplex FC APC & NK-SC APC Fiber Optic Patch CablesSingle-mode OS2 duplex patch cables for reliable long-distance fiber connectivity.20/08/2026 -
L-Com Duplex LC APC to LC APC Fiber Optic Patch CablesProvides high-speed transmission over long distances due to the single-mode OS2 fiber design.20/08/2026 -
L-Com Dual LC/SC APC to SC APC Fiber Optic Patch CablesFeatures a single-mode OS2 fiber design for stable, high-speed transmission over long distances.20/08/2026 -
L-Com Simplex LC UPC to SC UPC Fiber Optic Patch CablesFeatures an LC UPC to SC UPC connector design, simplex construction, and multimode fiber.11/08/2026 -
L-Com Simplex SC APC to SC APC Fiber Optic Patch CablesOffers a single-fiber-strand design, a 2mm cable diameter, and yellow-jacket construction.11/08/2026 -
HUBER+SUHNER Base-12 MTP to MTP Cable AssembliesOffers a one-piece design for easy and quick installation in indoor applications.04/03/2026 -
Pasternack Fiber Optic Patch CablesRobust, versatile cable assemblies for high-performance data transmission in various environments.09/10/2025 -
Eaton U420F USB-C to USB-C Full-Function Fiber AOCsSupports 10Gbps data transfers, 8K video, and 40W or 60W PD charging for IT or pro AV applications.22/08/2025 -
Tripp Lite Solutions informatiques de classe industriellePurpose-built to power, protect, and connect IT equipment in harsh environments.07/08/2025 -
StarTech Fiber Optic Cable AssembliesSupport high-speed optical connectivity across single-mode, multimode, and MPO/MTP environments.15/07/2025 -
StarTech OM4 LC-to-LC Multimode Duplex Patch CablesProvides reliable connectivity on 40Gb and 100Gb networks and a compact uniboot connector design.15/07/2025 -
Amphenol Émetteurs-récepteursLarge gamme d'émetteurs-récepteurs optiques et en cuivre compatibles, permettant de répondre à une grande variété d'exigences.20/02/2025 -
Molex Faisceaux de câbles MMCPermet aux centres de données d'optimiser l'espace et la densité pour répondre aux exigences basées sur l'IA en utilisant une conception VSFF.10/02/2025 -
Amphenol Faisceaux de câblesRobustes et conviennent pour des fournisseurs tels que Cisco, Dell, Fujitsu, HP, IBM, Intel, Tyco et bien d'autres.03/10/2024 -
Samtec Solutions d’émetteur-récepteur optique à carte intermédiaire Firefly™Offre de la flexibilité en offrant des interconnexions optiques et cuivre avec le même système de connecteurs.17/09/2024 -
Hirschmann Commutateurs gérés d'entreprise IT MAMMUTHUSOffrent une solution fiable, sécurisée et puissante pour les applications de convergence IT/OT.10/09/2024 -
Amphenol Solutions d’IANous proposons un large portefeuille de produits adaptés aux environnements d’IA et d’apprentissage automatique (ML).27/02/2024 -
NEUTRIK FIBERFOX EBC Cable ConnectorsFeatures wear-free construction, enabling >10,000 mating cycles without any maintenance.14/11/2023 -
TE Connectivity Faisceaux de câbles optiques actifsFlexibilité de câble améliorée et plus longue portée par rapport aux solutions cuivre passif et cuivre actif.03/03/2023