Nouveauté Câbles de test RF

HUBER+SUHNER Sucotest 145 Microwave Test Assemblies are rugged, phase and amplitude-stable microwave assemblies, ideal for test and measurement applications up to 145GHz. These test assemblies offer a unique phase and loss stability with stock delivery on standard lengths. The Sucotest 145 vs PMAST145/11PC08/21PC08 test assemblies feature a Sucotest_145 cable type, a 14dB minimum return loss, a 76% propagation velocity, 50Ω impedance, and +/-1ps absolute time delay matched. These test assemblies are available in REF-to-REF length type and are ideal for RF and high-speed digital testing.
-
HUBER+SUHNER Sucotest 145 Microwave Test AssembliesRugged, phase and amplitude-stable microwave assemblies ideal for test and measurement up to 145GHz.12/02/2026 -
HUBER+SUHNER Faisceaux de câbles de test micro-onde Sucotest™ 110Pour des applis de test de grande précision, haute densité et modulaires pour des performances électriques jusqu'à 110 GHz.06/06/2024 -
Cinch Connectivity Solutions Faisceaux de câbles flexibles haute performance SMPOffrent d’excellentes performances de fonctionnement jusqu’à 67 GHz et une plage VSWR de 1,3 à 1,5.20/12/2023 -
HUBER+SUHNER SUCOFLEX® 570E Microwave Cable AssembliesProvides an ideal solution for precise measurements in critical laboratory conditions.21/09/2022